FN3287-230-40-C33-R65

TE Connectivity / Schaffner
631-FN328723040C3365
FN3287-230-40-C33-R65

制造商:

说明:
电源线滤波器 FN3287-230-40-C33-R65

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 3

库存:
3 可立即发货
生产周期:
11 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥6,311.4003 ¥6,311.40
¥6,310.8127 ¥63,108.13
25 报价

产品属性 属性值 选择属性
TE Connectivity
产品种类: 电源线滤波器
RoHS:  
EMC/RFI Filter
530 VAC
230 A
Chassis Mount
Terminal Block
5.87 mA
FN3287
0 Hz to 60 Hz
商标: TE Connectivity / Schaffner
高度: 240 mm
长度: 310 mm
最大工作温度: + 100 C
最小工作温度: - 40 C
产品类型: Power Line Filters
工厂包装数量: 1
子类别: Power Condition
宽度: 105 mm
零件号别名: 823060-SF
单位重量: 8.800 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

FN 3287/3288 EMC/RFI Filters

TE Connectivity / Schaffner FN 3287/3288 EMC/RFI Filters are based on an innovative filter topology with state-of-the-art EMI attenuation. These filters ensure compliance with Class C2 or C1. The FN 3287/3288 filters come in a slim book-style shape that saves space and allows for installation next to inverters, converters, or motor drives. These TE Connectivity / Schaffner filters act as solid safety connector blocks and are available in HVIT, IT, and low-leakage current versions. The FN 3287 filters offer standard attenuation performance, while the FN 3288 filters provide high attenuation performance. Typical applications include process automation equipment, 3-phase power supplies, low-leakage current requirements, and IT power distribution networks.