FN9274MB-15-07

TE Connectivity / Schaffner
631-FN9274MB-15-07
FN9274MB-15-07

制造商:

说明:
交流电源输入模块 15A 0.4mH 0.22uF Wire leads rear mnt

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

供货情况

库存:
无库存
生产周期:
16 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥120.0173 ¥120.02
¥109.1806 ¥1,091.81
¥102.2424 ¥2,556.06
¥95.4511 ¥5,727.07
¥93.1346 ¥11,176.15
¥90.3209 ¥27,096.27
¥87.5976 ¥47,302.70
¥84.7839 ¥86,479.58

产品属性 属性值 选择属性
TE Connectivity
产品种类: 交流电源输入模块
RoHS:  
Inlets
Not Switched
Filtered
No
15 A
250 VAC
Panel Mount
Wire
IEC-320 C-18
Medical
FN9274
商标: TE Connectivity / Schaffner
可燃性等级: UL 94 V-0
高度: 21,2 mm
外壳材料: Plastic
电感: 400 uH
长度: 58.2 mm
最大工作温度: + 100 C
最小工作温度: - 40 C
产品类型: AC Power Entry Modules
工厂包装数量: 60
子类别: Power Entry
宽度: 28.2 mm
零件号别名: 820779-SF
单位重量: 40 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
TARIC:
8536699099
ECCN:
EAR99

FN9274 Medical Class II IEC Inlet Filters

TE Connectivity / Schaffner FN9274 Medical Class II IEC Inlet Filters are designed to comply with Class II ME equipment. TE Connectivity / Schaffner FN9274 IEC Inlet Filters incorporate an EMC filter into a C18 IEC inlet that offers excellent filter attenuation in compact housing. The filters are available with two connection variants on the load side. The cable version is touch-safe by default. The pins of the fast-on version are recessed in the plastic housing. The fast-on version can achieve Class II compliance in combination with insulated crimp connectors. The series fulfills the requirements for 2xMOPP in IEC 60601-1:2005 +A1 regarding leakage currents, insulation and air clearance, creepage distances, and ball pressure tests.