FN9280-2-06

TE Connectivity / Schaffner
631-FN9280-2-06
FN9280-2-06

制造商:

说明:
交流电源输入模块 2A SINGLE STAGE FLTR FLANGE MOUNT

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
TE Connectivity
产品种类: 交流电源输入模块
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Inlets
Switched
Filtered
Yes
2 A
250 VAC
Panel Mount
Faston
IEC-320 C-14
Single-Stage Filters
FN9280
商标: TE Connectivity / Schaffner
可燃性等级: UL 94 V-2
高度: 55,6 mm
外壳材料: Aluminum
电感: 4.4 mH
长度: 46.2 mm
最大工作温度: + 85 C
最小工作温度: - 25 C
产品类型: AC Power Entry Modules
工厂包装数量: 40
子类别: Power Entry
宽度: 28.4 mm
零件号别名: 812336-SF
单位重量: 102 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8536690000
CAHTS:
8548000000
USHTS:
8537109170
JPHTS:
853710000
KRHTS:
8504509090
TARIC:
8536699099
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

FN9280 & FN9290 Ultra-Compact IEC Inlet Filters

TE Connectivity / Schaffner FN9280 and FN9290 Ultra-Compact IEC Inlet Filters are versatile power entry modules available as a single-stage filter (FN 9280) or dual-stage filter (FN 9290). The inlet filters feature rated currents up to 10A, a dual fuse holder, a 2-pole rocker switch, good conducted attenuation performance, and Faston or spring cage terminals. These power modules also offer a maximum continuous operating voltage of 250VAC, operating temperature range from -25°C to +85°C (25/85/21), and deep-drawn iron-sheet housing for the best possible shielding against magnetic fields.