206037-3

TE Connectivity
571-206037-3
206037-3

制造商:

说明:
标准环形连接器 CPC PLUG SZ 17-16 PLUG SZ 17-16

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 300

库存:
300 可立即发货
生产周期:
5 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥106.2087 ¥106.21
¥78.2525 ¥782.53
¥77.0886 ¥1,541.77
¥65.0202 ¥32,510.10

产品属性 属性值 选择属性
TE Connectivity
产品种类: 标准环形连接器
RoHS:  
REACH - SVHC:
Plugs
16 Position
Without Socket Contacts
17
Free Hanging
Thermoplastic (TP)
34.26 mm
CPC
Bulk
商标: TE Connectivity
可燃性等级: UL 94 V-0
外壳材料: Thermoplastic (TP)
无铅焊接工艺: Not relevant for lead free process
匹配样式: Threaded
安装角: Straight
产品类型: Standard Circular Connector
外壳类型: Plug
工厂包装数量: 100
子类别: Circular Connectors
螺纹大小: 15/16-20
商标名: CPC Series 1
单位重量: 13.362 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

Series 1 Standard Density Connectors (CPC)

TE Connectivity's (TE) Series 1 Standard Density Circular Plastic Connectors (CPC) enable the use of multiple combinations of signal and coaxial circuits in the same housing by accepting durable Multimate contacts. These pin and socket contacts include Type III+ and subminiature coaxial contacts, interchangeable in the same Multimate contact cavity. Type III+ contacts (0.062"/1.57mm pin diameter) can carry a maximum of 13A when crimped in wire. Type III solder contacts and posted contacts for PC board applications are also available. Many connector arrangements offer both standard and reverse sex contact loading, ranging from 4 to 37 positions.

恶劣环境产品

TE Connectivity的恶劣环境产品能够承受恶劣环境中的灰尘、潮湿、盐雾和振动。这些恶劣环境产品包括连接器、继电器、变频器、插座和传感器等。TE恶劣环境产品能够提高效率、安全性和可靠性。

CPC连接器

TE Connectivity CPC(圆形塑料连接器)具有内置引脚和插座保护功能。这些连接器经过极化处理,可以正确配接连接器的两个部分,带有可拆卸的触头和可更换的联接圈,可简化现场维修操作。它们采用稳定、耐热、自熄型热塑性材料制成。该器件有面板安装、自由悬挂和线对板三种安装方式。插座和插头外壳接受III+类或20号信号触头、XII类电源触头或AMP触头。此外,还在同一外壳中组合了信号和电源。 TE圆形塑料连接器几乎可用于需要进出系统的任何信号和/或电源。