2201864-2

TE Connectivity
571-2201864-2
2201864-2

制造商:

说明:
I/O 连接器 INDUSTRIAL MINI I/O PIERCING REC CON KIT

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 2,338

库存:
2,338 可立即发货
生产周期:
8 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥128.6279 ¥128.63
¥119.6896 ¥1,196.90
¥114.8871 ¥2,872.18
¥109.4292 ¥5,471.46
¥85.3602 ¥8,536.02
¥83.1341 ¥45,224.95
¥79.9814 ¥87,019.76

产品属性 属性值 选择属性
TE Connectivity
产品种类: I/O 连接器
RoHS:  
Connector Kits
Jack (Female)
8 Position
30 VAC
Gold
Cable Mount
Piercing
Straight
INDUSTRIAL MINI I/O
- 40 C
+ 85 C
Tray
商标: TE Connectivity
触点材料: Copper Alloy
电流额定值: 500 mA
可燃性等级: UL 94 V-0
外壳材料: Thermoplastic (TP)
绝缘电阻: 500 MOhms
端口数量: 1 Port
产品类型: I/O Connectors
工厂包装数量: 1
子类别: I/O Connectors
单位重量: 28.136 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8536901100
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8536699099
BRHTS:
85389090
ECCN:
EAR99

Industrial Mini I/O Connectors

TE Connectivity's (TE) Industrial Mini I/O Connectors are small, compact, latching wire-to-board I/O interfaces that feature two points of contact for increased reliability in high-vibration environments, with polarization to prevent mismatching. The components are available in both SMT and through-hole configurations with a unique latching system that protects the plug from pullout. Other features include eight individual circuits that accommodate I/O signals and the ability to meet Cat5e requirements when used in an Ethernet application. Measuring one-fourth the size of conventional RJ45 plugs, TE mini I/O connectors are commonly used as an alternative to RJ45.