5-103166-4

TE Connectivity
571-5-103166-4
5-103166-4

制造商:

说明:
集管和线壳 SHROUDED RA DUAL 12 detent windows

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 1,628

库存:
1,628 可立即发货
生产周期:
22 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥28.5325 ¥28.53
¥26.6341 ¥266.34
¥26.3855 ¥2,638.55
¥23.4927 ¥6,390.01
¥22.9955 ¥12,509.55
¥21.5039 ¥23,396.24
¥21.2553 ¥57,814.42

非 RoHS 版本

TE Connectivity / AMP 103166-4
TE Connectivity / AMP
集管和线壳 SHROUDED RA DUAL 12 detent windows
寿命结束: 将过时且制造商将停产。

产品属性 属性值 选择属性
TE Connectivity
产品种类: 集管和线壳
RoHS:  
Headers
Shrouded
12 Position
2.54 mm (0.1 in)
2 Row
2.54 mm (0.1 in)
Through Hole
Solder Pin
Right Angle
Pin (Male)
Gold
8.08 mm (0.318 in)
3.43 mm (0.135 in)
AMPMODU MOD II
AMPMODU
Board-to-Board
- 55 C
+ 105 C
商标: TE Connectivity
触点材料: Phosphor Bronze
可燃性等级: UL 94 V-0
外壳颜色: Black
外壳材料: Thermoplastic
绝缘电阻: 5 GOhms
闭锁类型: Detent Windows
产品类型: Headers & Wire Housings
工厂包装数量: 272
子类别: Headers & Wire Housings
单位重量: 2 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8536901100
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

AMPMODU Interconnection System

TE Connectivity's (TE) AMPMODU Interconnection System provides connections with a unique modular concept, utilizing precision-formed receptacle contacts and mating posts. Mating of the post and receptacle contacts of this system is very tolerant. This is made possible by a post with a burr-free lead-in and a receptacle contact featuring double cantilever beams and anti-overstress stops.

AMPMODU MOD II Connectors

TE Connectivity's (TE) AMPMODU MOD II Connectors feature a 0.100" (2.54mm) pitch with shrouded and unshrouded headers in surface-mount and through-hole configurations. AMPMODU MOD II headers are available in single- or double-row configurations with 0.025" square posts and a current rating of 3A max per contact. TE AMPMODU MOD II headers are mateable with receptacle housings from the AMPMODU MOD IV and AMPMODU MTE product lines.