84984-8

TE Connectivity
571-84984-8
84984-8

制造商:

说明:
FFC & FPC连接器 1mm DIP V ASSY 8P

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
TE Connectivity
产品种类: FFC & FPC连接器
RoHS:  
Board Mount
8 Position
1 mm
Through Hole
Vertical
Top Contact
Tin
1 A
FFC
- 20 C
+ 85 C
Tube
驱动类型: Non ZIF
商标: TE Connectivity
触点材料: Phosphor Bronze
型式: Female
外壳颜色: White
外壳材料: Polybutylene Terephthalate (PBT)
产品类型: FFC & FPC Connectors
工厂包装数量: 47
子类别: FFC & FPC Connectors
电压额定值: 125 V
单位重量: 241 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536901100
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

FFC & FPC Connectors

TE Connectivity's (TE) Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) Connectors include an expansive selection of high-density board-to-board, cable-to-board, and cable-to-cable connectors. FFC connectors enable the high-speed sequential application of multiple-crimp contacts for the lowest applied cost. This low-profile series offers single- or double-row housings, plain or latch versions, as well as pin, receptacle, card edge, or solder tab contacts. FPC connectors are ideal where small center spacing makes larger wire-to-board interconnects impractical. They are available in a variety of centerline spacing options with SMT or through-hole PCB termination. These low-profile connectors provide a cost-effective solution that requires no tooling. TE FFC and FPC Connectors are ideal for PCs, consumer electronics, smartphones, mobile phones, cameras, and more.

FFC连接器

TE Connectivity用于FFC电缆的柔性薄膜产品系列包含各种高密度板对板、电缆对板和电缆对电缆连接器,设计用于自动组装。该系列包含具有0.100 [2.54]中心线触点间距的插针和插座壳体和具有0.050 [1.27]中心线触点间距的插座壳体,可使印刷电路板的空间得到高效使用。插座壳体不仅能插接插针壳体,还可插接TE Connectivity其他连接器产品线的一系列PC电路板排针,包括AMPMODU MTE、AMPMODU 0.0252 [0.642]、AMPMODU System 50和AMP-LATCH产品系列等。

供货情况

库存:
0

您可以延期订购此产品。

在途量:
11,685
预期 2026/9/7
生产周期:
15
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥5.7856 ¥5.79
¥4.8929 ¥48.93
¥4.181 ¥104.53
¥4.0567 ¥381.33
¥3.6951 ¥1,042.02
¥3.39 ¥3,505.26
¥3.1753 ¥8,058.91
¥2.9493 ¥14,832.03
¥2.8815 ¥33,857.63