87879-1

TE Connectivity
571-87879-1
87879-1

制造商:

说明:
集管和线壳 08 MODIV VRT SR OE 100/115

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
TE Connectivity
产品种类: 集管和线壳
RoHS: N
Headers
Socket Assembly
8 Position
2.54 mm (0.1 in)
1 Row
Solder Pin
Straight
Gold
AMPMODU MOD IV
AMPMODU
- 65 C
+ 105 C
Tube
商标: TE Connectivity
触点材料: Phosphor Bronze
电流额定值: 2 A
外壳颜色: Black
外壳材料: Polycyclohexylenedimethylene Terephthalate (PCT)
产品类型: Headers & Wire Housings
工厂包装数量: 28
子类别: Headers & Wire Housings
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

AMPMODU IV & V Connectors

TE Connectivity's AMPMODU IV and V Connectors feature rugged and reliable wire-to-board interconnections that mate to breakaway headers and shrouded headers. The series is categorized into two groups, including board-mount headers and cable-to-board receptacles. They are available in single and double rows as well as vertical or right-angle. The Mod IV series is ideal for standard pressure applications with minimal vibration, while the Mod V series is ideal for high-pressure applications with high vibration. Typical applications for TE AMPMODU IV and V Connectors include medical instruments, gaming equipment, automotive controls, servers, test/measurement devices, and much more.

AMPMODU Interconnection System

TE Connectivity's (TE) AMPMODU Interconnection System provides connections with a unique modular concept, utilizing precision-formed receptacle contacts and mating posts. Mating of the post and receptacle contacts of this system is very tolerant. This is made possible by a post with a burr-free lead-in and a receptacle contact featuring double cantilever beams and anti-overstress stops.

供货情况

库存:
无库存
生产周期:
16 周 预计工厂生产时间。
最少: 3080   倍数: 3080
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥71.5516 ¥220,378.93