MAF94271

TE Connectivity
814-MAF94271
MAF94271

制造商:

说明:
天线 Dipol,WTS,SMAM

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
TE Connectivity
产品种类: 天线
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Indoor Antennas
Passive Antenna
2.4 GHz
5.875 GHz
Bluetooth
802.11, WLAN
802.15.4 (ANT, Thread, Zigbee), 802.16
Whip
Tilt/Swivel
2.1 dBi, 2.4 dBi, 2.6 dBi, 3.4 dBi
50 Ohms
2:1
2 Band
Panel Mount
Connector
IPEX MHF
2.45 GHz, 4.9 GHz, 5.25 GHz, 5.875 GHz
Wireless Devices
95.9 mm
商标: TE Connectivity
工厂包装数量: 1
子类别: Antennas
单位重量: 11.112 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8517710000
USHTS:
8517710000
JPHTS:
853650090
TARIC:
8536501590
BRHTS:
85365090
ECCN:
5A991.g
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Wi-Fi® Antennas

TE Connectivity's (TE) Wi-Fi® Antennas offer excellent performance in high-density applications. These 2.4GHz and dual-band 2.4GHz/5GHz antennas feature compact dual-band IP67-rated panels for 802.11n or 802.11ac MIMO applications inside and outside crowded venues. An articulating arm mount can be anchored directly to a vertical surface or mast mounted. TE Wi-Fi antennas offer superior capacity, coverage, and reliability.

Antenna Solutions

TE Connectivity's (TE) Antenna Solutions are designed with the highest quality for superior performance. These antennas offer solutions for cellular, Wi-Fi®, BLUETOOTH®, RFID, GPS, and two-way radio operational critical applications. In addition, custom antenna design and manufacturing are available. TE Antenna Solutions enable customers to securely connect devices without compromising reliability, speed, or performance.

库存量: 1,047

库存:
1,047 可立即发货
生产周期:
11 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥90.6599 ¥90.66
¥71.0544 ¥710.54
¥66.0937 ¥1,652.34
¥60.6358 ¥6,063.58
¥58.0707 ¥14,517.68
¥57.6526 ¥28,826.30
¥56.3305 ¥56,330.50
2,500 报价