TCL 024-105 DC

TRACO Power
495-TCL-024-105-DC
TCL 024-105 DC

制造商:

说明:
DC/DC转换器 - DIN导轨安装型 25W DC/DC Converter isolated, regulated in a DIN-Rail Mount Plastic Case

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 27

库存:
27 可立即发货
生产周期:
10 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥679.921 ¥679.92
¥619.3756 ¥6,193.76
¥593.2387 ¥29,661.94
¥582.3229 ¥58,232.29

产品属性 属性值 选择属性
TRACO Power
产品种类: DC/DC转换器 - DIN导轨安装型
RoHS:  
Isolated
1 Output
24 W
48 V
18 V
75 V
5 V
5 A
1.5 kV
100 mm
27 mm
75 mm
Industrial
TCL-DC
商标: TRACO Power
输入电压: 18 V to 75 V
安装风格: DIN Rail
封装: Bulk
产品: Isolated
产品类型: Isolated DC-DC Converters
工厂包装数量: 1
子类别: DC-DC Converters
单位重量: 140 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

Din-Rail Power Solutions for Industrial Automation

TRACO Power provides a wide range of power supply systems suitable for industrial applications. These power supply systems are subjected to the highest quality standards and comply with current international safety standards. Power Supply Systems from TRACO Power are primarily used in control and automation technology applications and in harsh and demanding environments.