TEC 6-2412UI

TRACO Power
495-TEC6-2412UI
TEC 6-2412UI

制造商:

说明:
DC/DC转换器 - 通孔型 6W 9-75Vin 9Vout 666mA SIP-8 Plastic Package

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 85

库存:
85 可立即发货
生产周期:
8 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥164.0308 ¥164.03
¥150.29 ¥1,502.90
¥147.0695 ¥2,941.39
¥144.6739 ¥7,233.70
¥142.3574 ¥14,235.74
¥139.2951 ¥27,859.02
¥136.9786 ¥68,489.30

产品属性 属性值 选择属性
TRACO Power
产品种类: DC/DC转换器 - 通孔型
RoHS:  
Isolated
1 Output
6 W
24 VDC
9 VDC
75 VDC
12 V
500 mA
1.6 kV
SIP-8
22.3 mm (0.878 in)
10 mm (0.394 in)
11.3 mm (0.445 in)
Industrial
TEC 6UI
商标: TRACO Power
尺寸: 22.3 mm x 10 mm x 11.3 mm
输入电压: 9 VDC to 75 VDC
最大工作温度: + 80 C
最小工作温度: - 40 C
安装风格: Through Hole
封装: Tube
产品: Isolated
工厂包装数量: 10
子类别: DC-DC Converters
单位重量: 4.600 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

TEC 6UI DC/DC Converters

TRACO Power TEC 6UI DC/DC Converters offer an ultra-wide input range from 9VDC to 75VDC with up to 83% typical efficiency. These converters come in a compact SIP8 plastic case and support single and dual output configurations. The TEC 6UI DC/DC converters include built-in protection features like short circuit protection, overcurrent limitation, undervoltage lockout, and remote control functionality. These converters feature 1600VDC I/O isolation and operate across a wide temperature range of -40°C to 80°C, with altitudes of up to 5000 meters. The TEC 6UI DC/DC converters are IEC/EN/UL 62368-1 certified and support natural convection cooling. These converters are ideal for industrial and space-constrained applications.