TEQ 40-7222WIR

TRACO Power
495-TEQ40-7222WIR
TEQ 40-7222WIR

制造商:

说明:
DC/DC转换器 - 机箱安装型 40W 43-160Vin +/-12V 1.67A Iso Encap

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
TRACO Power
产品种类: DC/DC转换器 - 机箱安装型
RoHS:  
Isolated
2 Output
40 W
43 V
160 V
12 V
1.67 A
- 12 V
1.67 A
3 kV
103 mm
57.2 mm
26.1 mm
Industrial
+ 83 C
- 40 C
TEQ 40WIR
商标: TRACO Power
输入电压: 43 V to 160 V
安装风格: Chassis
产品类型: Isolated DC-DC Converters
工厂包装数量: 1
子类别: DC-DC Converters
单位重量: 129 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504409999
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

TEQ-40WIR Ruggedized 40W DC/DC Converters

TRACO Power TEQ-40WIR Ruggedized 40W DC/DCC Converters are EN 50155 approved for railway and transit applications as well as industrial requirements where a robust DC/DC power source is required. These 40W isolated DC/DC converters deliver up to 91% efficiency while providing protection against short circuits, overvoltage, and overtemperature. This series is chassis mountable and provides increased EMC immunity against surge, burst, radiated, and conducted disturbances. These TRACO Power units are encased in a rugged metal chassis with a heatsink construction for a high level of thermal performance and a full output power operating temperature range of up to +83°C with natural convection cooling (+92°C with power derating). These converters have an ultra-wide 4:1 input voltage ranges with output ratings of 5VDC at 8000mA, 12VDC at 3330mA, ±12VDC at 1670mA, 15VDC at 2670mA, ±15VDC at 1330mA, 24VDC at 1670mA, and ±24VDC at 830mA.

供货情况

库存:
27 可于 20 天后发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,731.3295 ¥1,731.33
¥1,614.9508 ¥16,149.51
¥1,570.6887 ¥39,267.22
¥1,538.0204 ¥76,901.02
100 报价