TIM 2-1215

TRACO Power
495-TIM2-1215
TIM 2-1215

制造商:

说明:
DC/DC转换器 - 通孔型 9-18Vin 24V 83mA 2W DIP-16 Iso Med

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
TRACO Power
产品种类: DC/DC转换器 - 通孔型
RoHS:  
Through Hole
TIM 2
- 40 C
+ 95 C
Tube
商标: TRACO Power
高度: 10.2 mm (0.402 in)
工业: Medical
输入电压: 9 V to 18 V
输入电压 - 最大值: 18 V
输入电压 - 最小值: 9 V
绝缘: Isolated
绝缘电压: 5 kV
长度: 24.3 mm (0.957 in)
输出端数量: 1 Output
输出电流—通道1: 83 mA
输出功率: 2 W
输出电压—通道1: 24 V
封装 / 箱体: DIP-16
产品类型: Isolated DC-DC Converters
工厂包装数量: 10
子类别: DC-DC Converters
宽度: 14.4 mm (0.567 in)
单位重量: 7 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504409999
CAHTS:
8504409035
USHTS:
8504409580
TARIC:
8504409590
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Medical DC/DC Converters

TRACO Power Medical DC/DC Converters are advanced solutions for optimally powered medical applications. These medical DC/DC converters offer high reliability with compact construction and certification according to IEC60101-1 3rd edition and EMC emission to IEC 60601-1-2 4th edition. These converters are designed specifically for medical equipment requiring certified compliance with highly regulated medical standards. The devices are designed according to ISO 14971, including the risk management file. TRACO Power Medical DC/DC Converters range from 1W to 60W output power, covering DC inputs from 4.5V to 72V, single or dual outputs, and a reinforced isolation system of 5000VAC with a very low leakage current of <5µA for 2XMOPP compliance.

TIM 2 & TIM 2SM DC/DC Converters

TRACO Power TIM 2 and TIM 2SM DC/DC Converters are fully regulated 2W high-performance DC/DC converters with a reinforced 5000VAC/RMS isolation for medical applications. The reinforced I/O-isolation system complies with the medical safety requirements for 2 x MOPP (Means of Patient Protection) according to IEC/EN/ES 60601-1 3rd edition. These TRACO Power converters feature less than 2µA leakage current and are designed to insulate electrical equipment from the applied parts to the patient (BF classification).

供货情况

库存:
70 可于 20 天后发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥242.1138 ¥242.11
¥224.5762 ¥2,245.76
¥219.7737 ¥4,395.47
¥216.2142 ¥10,810.71
¥212.7451 ¥21,274.51
¥208.1121 ¥41,622.42
¥198.1907 ¥99,095.35