TPP 450-112-M

TRACO Power
495-TPP450-112-M
TPP 450-112-M

制造商:

说明:
电源 - 机箱安装 450W 12V 37.5A 3x5.8 encased MOPP

库存量: 8

库存:
8 可立即发货
生产周期:
20 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥2,193.9628 ¥2,193.96
¥2,123.157 ¥21,231.57
¥2,052.2721 ¥51,306.80
50 报价

产品属性 属性值 选择属性
TRACO Power
产品种类: 电源 - 机箱安装
RoHS:  
450 W
85 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
12 VDC
37.5 A
Enclosed
4 kVAC
91 %
Medical
148.2 mm (5.835 in)
80 mm (3.15 in)
40.6 mm (1.598 in)
TPP 450
商标: TRACO Power
输入频率: 47 Hz to 440 Hz
负载调节: Regulated
最大工作温度: + 80 C
最小工作温度: - 40 C
安装风格: Chassis
开放式框架/封闭式: Enclosed
封装: Bulk
产品: Switching Supplies
产品类型: Switching Power Supplies
工厂包装数量: 1
子类别: Power Supplies
单位重量: 552 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

TPP450 AC/DC Medical & Industrial Power Supplies

TRACO Power TPP450 / TPP450A 450W AC/DC Medical Power Supplies are enclosed (TPP450) and open frame (TPP450A) power supplies that feature a reinforced double I/O isolation system according to the latest medical safety standards (60601-1 3rd edition, 2 x MOPP) as well as UL 62368-1 for ITE / Industrial requirements. The earth leakage current is below 100μA, making TRACO Power TPP450 and TPP45A Power Supplies suitable for BF (body floating) applications. An efficiency of up to 94% allows high power density for the standard 3" x 5" packaging format. Fanless operation power for TPP450A is 320W up to +50°C and up to 450W at +65°C with a fan. These power supplies allow users to power a medical device in a quiet and hygienic manner since users do not need to run a fan to cool down the power supply.