TPP 65-331M3

TRACO Power
495-TPP65-331M3
TPP 65-331M3

制造商:

说明:
电源 - 机箱安装 65W 15V 4.34A, 5V 8A, -15V 0.6A

产品属性 属性值 选择属性
TRACO Power
产品种类: 电源 - 机箱安装
RoHS:  
65 W
85 VAC to 264 VAC, 120 VDC to 370 VDC
3 Output
15 VDC
4.34 A
5 VDC
8 A
Enclosed
4 kVAC
90 %
102.4 mm
60.5 mm
34.5 mm
TPP 65
商标: TRACO Power
合规: IEC/EN 60601-1; IEC/EN/UL 62368-1
尺寸: 102.4 mm x 60.5 mm x 34.5 mm
输入频率: 47 Hz to 440 Hz
负载调节: Yes, Regulated
最大工作温度: + 85 C
最小工作温度: - 40 C
安装风格: Chassis Mount
开放式框架/封闭式: Enclosed
输出电流—通道: 600 mA
输出电压—通道3: - 15 VDC
封装: Bulk
产品: AC-DC Power Supplies
产品类型: Switching Power Supplies
工厂包装数量: 1
子类别: Power Supplies
单位重量: 358.344 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

TPP 65 AC/DC Medical Power Supplies

TRACO Power TPP 65 AC/DC Medical Power Supplies are offered in an enclosed 2.44" x 3" package with a screw terminal connection. The series features a reinforced double I/O isolation system according to medical safety standards IEC/EN ES 60601-1 3rd edition for 2xMOPP up to 5000m MSL. The 50W to 65W units have an earth leakage current below 75µA, suitable for body-floating (BF) applications. Excellent efficiency of up to 92% allows high power density, and the full load operating temperature range is -40°C to +60°C while it goes up to +85°C with 50% load derating (for single-output models). The EMC characteristic complies with IEC 60601-1-2 edition 4 and is dedicated to applications in industrial and domestic fields. High reliability is delivered due to the industrial quality-grade components and excellent thermal management. TRACO Power TPP 65 AC/DC Medical Power Supplies are suited for medical devices and for safety and space-critical applications.

HDP65 & MDP65 65W AC-DC电源

Bel Power Solutions HDP65和MDP65 65W AC-DC电源采用开放式框架结构,通用输入电压范围为90VAC至264VAC,工作温度范围宽至-20°C至+70°C。该系列对流冷却电源采用GaN功率技术设计,可提供高达17.20W/in3的功率密度和高达92%的效率。Bel Power Solutions HDP65和MDP65 AC-DC电源提供高达 65W输出功率,符合RoHS标准,并获得Nemko和UL安全 批准。HDP65系列符合IEC62368 62368标准,是工业应用的理想选择。MDP65系列符合IEC 60601安全标准和2 x MOPP标准,使其成为医疗应用的理想选择,包括人体漂浮(BF)应用。

库存量: 6

库存:
6 可立即发货
生产周期:
19 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥915.2548 ¥915.25
¥896.2256 ¥8,962.26
¥892.587 ¥22,314.68
¥889.8637 ¥44,493.19
¥880.9254 ¥88,092.54
250 报价