33-5386-07-10-05-PC0

Tallysman
456-33-5386071005PC0
33-5386-07-10-05-PC0

制造商:

说明:
天线 GNSS GPS MODULE : integrated L1 L2 antenna with u-blox ZED-F9R Receiver . RTK Rover. Point One Nav Polaris RTK , Swift Nav Skylark RTK , u-blox Point-Perfect PPP-RTK . Inertial Measurement Unit . RS-422

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 15

库存:
15 可立即发货
生产周期:
7 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥3,866.1481 ¥3,866.15

产品属性 属性值 选择属性
Calian
产品种类: 天线
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Modules
600 mW
- 40 C
+ 85 C
2 Band
Connector
RJ12
21 mm
IP69K
Bulk
商标: Tallysman
电缆长度: 5 m
用于: High Accuracy Positioning
工厂包装数量: 1
子类别: Antennas
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994

TW5386 Smart GNSS UDR Antennas

Tallysman TW5386 Smart GNSS UDR Antennas are multi-band (L1/L2) multi-constellation integrated GNSS antennas with an inertial measurement unit (IMU) and real-time kinematic positioning (RTK) for precise point positioning. TW5386 antennas are capable of providing sub 1m accuracy stand-alone and sub 10cm accuracy with RK corrections, supporting even the most demanding positioning applications in the most challenging applications. These antennas feature high-reliability timing with an expansive constellation array, exceptional position performance without correction services, and improved multi-path rejection with an Accutenna™ multi-band (L1/L2) dual-feed patch. Tallysman TW5386 Smart GNSS UDR Antennas are suitable for autonomous driving, smart agriculture, robotics, and precision timing.