33-SSL889XF-2-20

Tallysman
456-33-SSL889XF-2-20
33-SSL889XF-2-20

制造商:

说明:
天线 eXtended Filter Housed Dual-BD GNSS Low-Pro Mount ring no GNDplane SMA FEM CONN

寿命周期:
Mouser 的新产品
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 9

库存:
9 可立即发货
生产周期:
8 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥1,526.1893 ¥1,526.19

产品属性 属性值 选择属性
Calian
产品种类: 天线
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Vehicle Antennas
Patch
1.189 GHz
1.606 GHz
BeiDou, Galileo, GLONASS, GPS
28 dB
1.5:1
- 40 C
+ 85 C
2 Band
Screw Mount
Connector
SMA-Female
20.3 mm
IP67
Bulk
商标: Tallysman
频率: 1.189 GHz to 1.606 GHz
极性: RHCP
工厂包装数量: 1
子类别: Antennas
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994

SSL889XF Dual-Band Antennas

Tallysman SSL889XF Dual-Band Antennas are designed for precision dual frequency positioning where light weight is essential. These antennas incorporate a unique Accutenna technology that provides dual-band GPS L1/L2, GLONASS G1/G2/G3, Galileo E1/E5b, and BeiDou B1/B2b coverage. The SSL889XF antennas mitigate out-of-band signals and prevent GNSS antenna saturation. These dual-band antennas feature a precision-tuned, circular, dual-feed, stacked patch element. The SSL889XF antennas come with an IP67 rating and are REACH and RoHS compliant. Typical applications include precision GNSS positioning, precision land survey positioning, mission-critical GNSS timing, marine and avionics systems, and autonomous Unmanned Aerial Vehicles (UAVs).