CM.05.108H21

Taoglas
960-CM.05.108H21
CM.05.108H21

制造商:

说明:
天线 In Building 132-174MHz Ceiling Mount Antenna for Public Safety

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 100

库存:
100 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥980.8513 ¥980.85
¥828.9002 ¥8,289.00
¥828.8098 ¥41,440.49
250 报价

产品属性 属性值 选择属性
Taoglas
产品种类: 天线
RoHS:  
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Indoor Antennas
Antenna
132 MHz
174 MHz
Square
Straight
3.5 dBi
- 20 C
+ 60 C
1 Band
Wall Mount
Connector
N Type
153 MHz
First Responders, Emergency Services, In-Building Repeater System
380 mm
380 mm
16.5 mm
RG-316
Bulk
商标: Taoglas
电缆长度: 1 m
工厂包装数量: 50
子类别: Antennas
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
EAR99

CM.05.108H21 Ceiling Mount Antenna

Taoglas CM.05.108H21 Ceiling Mount Antenna is a single, thin, and indiscernible antenna that is capable of covering a 132MHz to 174MHz frequency range. This discrete VHF antenna is designed for mounting on interior ceilings to enhance VHF coverage in buildings for critical communications. The CM.05.108H21 antenna, with an industry-standard form factor, can easily be used as a drop-in replacement for any competitor products in the field. This ceiling mount antenna is used in applications related to indoor public safety. Other typical applications include in-building repeater systems, emergency services, and first responders.