MA210.K.CG.001

Taoglas
960-MA210.K.CG.001
MA210.K.CG.001

制造商:

说明:
天线 ADHESIVE MOUNT COMBO ANTENNA

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Taoglas
产品种类: 天线
RoHS:  
REACH - SVHC:
Multiprotocol Antennas
Outdoor Antennas
MIMO
2.4 GHz
7.425 GHz
Bluetooth, BLE
802.11, WiFi, WLAN, WiFi 6E
802.15.4 (ANT, Thread, Zigbee)
IoT, ISM
Module
Puck
0.2 dBi, 0.6 dBi, 1.4 dBi, 1.4 dBi, 1.9 dBi, 0.2 dBi
50 Ohms
- 40 C
+ 85 C
3 Band
Adhesive Mount
Connector
RP-SMA Male
2.45 GHz, 5.5 GHz, 6.5 GHz
Wireless Applications
68 mm
62.8 mm
12 mm
IP67
360 mm RG174, 2.64 M CFD200
Bulk
商标: Taoglas
电缆长度: 360 mm, 2640 mm
极性: Linear
工厂包装数量: 100
子类别: Antennas
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Optimus MA210 2-in-1 Wi-Fi® MIMO Antennas

Taoglas Optimus MA210 2-in-1 Wi-Fi® MIMO Antennas are adhesive-mount antennas with high efficiency across the full spectrum of Wi-Fi (including Wi-Fi 6) bands. The MIMO capabilities of Taoglas Optimus MA210 Antennas allow for increased channel capacity and reduced transmitting power, making them ideal for high-speed wireless applications. Taoglas MA210 Optimus comes in a low-profile housing with high-grade 3M double-sided tape for quick and easy mounting on glass, plastic, or even out of sight under a dashboard. The enclosure is rated IP67 for water resistance and outdoor usage. The 360mm RG-174 cable pigtails combine with 2640mm of braided CFD-200 cables and ensure low losses over the 3000mm cable length.

库存量: 75

库存:
75 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥1,000.8636 ¥1,000.86
¥833.1151 ¥8,331.15
¥790.3559 ¥39,517.80
¥762.3093 ¥76,230.93
200 报价