TD.95.6H31

Taoglas
960-TD.95.6H31
TD.95.6H31

制造商:

说明:
天线 TD.95.6H31 Blade 868/915MHz Omnidirectional Dipole Terminal Mount Antenna

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Taoglas
产品种类: 天线
RoHS:  
REACH - SVHC:
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Indoor Antennas
Dipole
868 MHz
915 MHz
Cellular (NBIoT, LTE), GSM, UMTS
LoRaWAN, SigFox
802.15.4 (ANT, Thread, Zigbee)
ISM, RFID
Whip
1.33 dBi, 1.54 dBi
50 Ohms
10 W
- 40 C
+ 85 C
2 Band
Panel Mount
Connector
N Male
868 MHz, 915 MHz
Digital Signage, Remote Monitoring
228 mm
Bulk
商标: Taoglas
极性: Linear
工厂包装数量: 20
子类别: Antennas
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8517710000
ECCN:
EAR99
原产地分类
原产国:
越南
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

TD.95 Blade Omnidirectional Dipole Antennas

Taoglas TD.95 Blade Omnidirectional Dipole Antennas are ideal for use with SigFox / LoRA / ISM network applications, covering both of the widely used frequencies of 868MHz and 915MHz. These high-performance, terminal-mount antennas feature a robust PC/ABS enclosure suitable for outdoor applications. The dipole antennas perform well without a ground plane, offering at least >57% efficiency and 1dBi gain while maintaining an omnidirectional pattern for constant reception / transmission. The TD.95 is available in black or gray with a 22.8mm diameter and 228mm height and comes standard with a direct mount N-Type connector. Taoglas TD.95 Blade Omnidirectional Dipole Antennas are designed for use in remote monitoring, digital signage, mesh networks, and vending machines.

库存量: 364

库存:
364 可立即发货
生产周期:
16 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥135.3288 ¥135.33
¥110.9208 ¥1,109.21
¥108.6834 ¥6,521.00
¥97.9371 ¥9,793.71
¥96.6941 ¥19,338.82
¥91.9029 ¥45,951.45
¥91.2362 ¥91,236.20