WCM.02.005D111

Taoglas
960-WCM.02.005D111
WCM.02.005D111

制造商:

说明:
天线 SMA TERMINAL 2.4GHZ ANTENNA

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Taoglas
产品种类: 天线
RoHS:  
REACH - SVHC:
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Outdoor Antennas
Monopole
2.4 GHz
2.5 GHz
Bluetooth, BLE
802.11, WLAN, WiFi, WiMAX
802.15.4 (ANT, Thread, Zigbee)
IoT, ISM
Module
Panel
1.18 dBi
50 Ohms
- 40 C
+ 80 C
1 Band
Panel Mount
Connector
SMA Male
2.45 GHz
Application Points, Routers, IoT Devices, M2M, Smart Home Application, UAV, Drone
70.2 mm
70.2 mm
16.7 mm
IP67
50 mm SS402
Bulk
商标: Taoglas
电缆长度: 50 mm
极性: RHCP
工厂包装数量: 100
子类别: Antennas
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

WCM.02 2.4GHz Two Monopole Connector Mount Antenna

Taoglas WCM.02 2.4GHz Two Monopole Connector Mount Antenna is a compact, low-profile two-monopole external antenna for Wi-Fi®, BLUETOOTH®, and other applications on the 2.4GHz ISM band. Taoglas WCM.02 Antenna features a PIFA design that provides circular polarization, allowing for robust communication with antennas in unknown or varying orientations. WCM.02 offers high, omnidirectional gain from 2.4GHz to 2.5GHz and comes with an SMA(F) connector for compatibility with most Wi-Fi applications and routers. With an IP67 water resistant housing, the antenna can be used for indoor and outdoor IoT applications.

库存量: 392

库存:
392 可立即发货
生产周期:
16 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥189.1733 ¥189.17
¥160.4713 ¥1,604.71
¥153.2732 ¥7,663.66
¥136.9786 ¥13,697.86
¥124.5712 ¥24,914.24
¥122.4242 ¥61,212.10