1109.01

Tark Thermal Solutions
739-1109.01
1109.01

制造商:

说明:
换热器 Water Heat Exchanger, Liquid-to-Liquid, 450x300x370mm, 5000W, 50Hz 10 L/min 4Bar

寿命周期:
新产品:
此制造商的新产品。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
Tark Thermal Solutions
产品种类: 换热器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
WW
Heat Exchangers
Liquid to Liquid
5 kW
Water
2.1 A
230 VAC
0 C
+ 40 C
370 mm
300 mm
450 mm
商标: Tark Thermal Solutions
长度: 450 mm
产品类型: Heat Exchangers
工厂包装数量: 1
零件号别名: WW5001
单位重量: 26.762 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
Laird Thermal Systems is now Tark Thermal Solutions.

Please contact a Mouser Technical Sales Representative for
further information.

5-0525-3

USHTS:
8419505000
ECCN:
EAR99

WL/WW/LA Cool-to-Ambient Water Heat Exchangers

Tark Thermal Solutions WL / WW / LA Cool-to-Ambient Water Heat Exchangers offer a 500W to 5000W cooling capacity range. These recirculation liquid-to-air heat exchangers provide dependable, compact performance by removing large amounts of heat from a liquid circuit. The coolant is recirculated using a high-pressure pump for a maximum flow rate, while heat from the coolant is absorbed by a radiant heat exchanger and dissipated into the ambient environment. Tark Thermal Solutions WL / WW / LA Cool-to-Ambient Water Heat Exchangers are ideal for cooling particle accelerators, semiconductor fabrication equipment cooling, and X-ray cooling in industrial scanners.