387004716

Tark Thermal Solutions
739-387004716
387004716

制造商:

说明:
Peltier热电模块 Thermoelectric Cooler, High Thermal Insulating Barrier, 44x40x3.3mm, RTV Seal

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Tark Thermal Solutions
产品种类: Peltier热电模块
RoHS:  
Thermoelectric Peltier Modules
207.6 W
+ 72 C
22.94 V
44 mm
40 mm
3.3 mm
+ 80 C
Thermoelectric Coolers
商标: Tark Thermal Solutions
额定电流—最大值: 15.3 A
最小工作温度: - 55 C
系列: UTX
工厂包装数量: 24
子类别: Thermoelectric
端接类型: Wire Lead
商标名: UltraTEC
零件号别名: UTX15-200-F2-4040-TB-RT-W6
单位重量: 36 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
Laird Thermal Systems is now Tark Thermal Solutions.

Please contact a Mouser Technical Sales Representative for
further information.

5-0525-3

合规代码
USHTS:
8418690180
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
中国
发货时,国家/地区可能会发生变化。

UltraTEC UTX Thermoelectric Coolers

Tark Thermal Solutions UltraTEC UTX Thermoelectric Coolers are assembled with next-generation thermoelectric material that provides improved temperature differential and efficiency than standard semiconductor materials. The series provides higher performance and efficiency, and stronger material construction to produce smaller sizes. The coolers have a 67W to 296W power range, 72A maximum current, and 14.6VDC to 33VDC voltage range. Tark Thermal Solutions UltraTEC UTX Thermoelectric Coolers are ideal for laser projection and laser cooling applications.

热电冷却器(TEC)

Tark Thermal Solutions Thermoelectric Coolers (TECs) are solid-state heat pumps that require a heat exchanger to dissipate heat utilizing the Peltier effect. During operation, Direct Current (DC) flows through the thermoelectric cooler to create heat transfer and a temperature differential across the ceramic substrates. This process causes one of the coolers to be cold and the other side to be hot. The Thermoelectric Coolers can be used as a power generator to convert waste heat into usable output DC power. These coolers are available in 2mm x 2mm to 62mm x 62mm dimensions. The TECs are ideal for applications that require precise temperature control, high reliability, low weight, and compact geometry constraints. Typical applications include medical diagnostics, medical imaging, battery cooling, automotive, aerospace defense, and optoelectronics.

UltraTEC™ UTX Premium Thermoelectric Coolers

Tark Thermal Solutions UltraTEC™ UTX Premium Thermoelectric Coolers are high-performance thermoelectric coolers that are assembled with advanced thermoelectric materials and can boost cooling capacity by up to 10%. These coolers feature a higher thermal insulating barrier when compared to standard materials, creating a maximum temperature differential (ΔT) of 72°C. The UTX thermoelectric coolers are ideal for demanding spot cooling applications in industrial lasers and laser projectors that require high heat pumping in a small area. The UltraTEC UTX series is available in multiple configurations and covers a wide range of footprints, capacities, and voltage options.

库存量: 9

库存:
9 可立即发货
生产周期:
8 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥697.7976 ¥697.80
¥655.4452 ¥3,277.23
¥638.0658 ¥6,380.66
¥611.4317 ¥14,674.36
¥595.1371 ¥28,566.58
¥579.6787 ¥69,561.44