64979-501

Tark Thermal Solutions
739-64979-501
64979-501

制造商:

说明:
Peltier热电模块 Thermoelectric Cooler, Ceramic Plate, for High Current, 76.9W, 62x62x5.6mm

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Tark Thermal Solutions
产品种类: Peltier热电模块
RoHS:  
Thermoelectric Peltier Modules
Ceramic Plate
76.9 W
+ 70.5 C
13.87 V
62 mm
62 mm
5.6 mm
+ 80 C
Thermoelectric Coolers
商标: Tark Thermal Solutions
额定电流—最大值: 9.3 A
导线长度: 114.3 mm
系列: CP
工厂包装数量: 24
子类别: Thermoelectric
端接类型: Wire Leads
零件号别名: CP2-127-10-L1-W4.5 CP2,127,10,L1,W4.562X62X5.6MM CP2-127-10-L1-W4.5 CP2,127,10,L1,W4.5
单位重量: 76 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
Laird Thermal Systems is now Tark Thermal Solutions.

Please contact a Mouser Technical Sales Representative for
further information.

5-0525-3

合规代码
CNHTS:
8541590000
USHTS:
8418690180
TARIC:
8419500090
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
中国
发货时,国家/地区可能会发生变化。

热电冷却器(TEC)

Tark Thermal Solutions Thermoelectric Coolers (TECs) are solid-state heat pumps that require a heat exchanger to dissipate heat utilizing the Peltier effect. During operation, Direct Current (DC) flows through the thermoelectric cooler to create heat transfer and a temperature differential across the ceramic substrates. This process causes one of the coolers to be cold and the other side to be hot. The Thermoelectric Coolers can be used as a power generator to convert waste heat into usable output DC power. These coolers are available in 2mm x 2mm to 62mm x 62mm dimensions. The TECs are ideal for applications that require precise temperature control, high reliability, low weight, and compact geometry constraints. Typical applications include medical diagnostics, medical imaging, battery cooling, automotive, aerospace defense, and optoelectronics.

CP Series Ceramic Plate Thermoelectric Coolers

Tark CP (Ceramic Plate) Thermoelectric Modules feature high-performance, highly reliable TEMs in numerous heat pumping capacities, geometric shapes, geometric sizes, and input power ranges. These components are constructed using Bismuth Telluride semiconductor material and thermally conductive aluminum oxide ceramics. The CP Thermoelectric modules offer precise temperature control and reliable solid-state operation. These TEMs are designed for higher current and large heat-pumping applications. Typical applications include thermoelectric coolers for handheld cosmetic lasers, cooling for centrifuges, and peltier cooling for machine vision.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
28
预期 2026/10/19
生产周期:
8
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥594.8885 ¥594.89
¥562.4688 ¥2,812.34
¥528.4671 ¥5,284.67
¥515.5738 ¥12,373.77
¥512.2629 ¥24,588.62