TLSR8258F512ET48

Telink
141-TLSR8258F512ET48
TLSR8258F512ET48

制造商:

说明:
RF片上系统 - SoC BLE 5.0, multi-antenna AoA/AoD, BLE Mesh, 802.15.4, Zigbee 3.0, RF4CE, HomeKit, Dual-Mode, 2.4G Proprietary, 48 pin QFN

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Telink
产品种类: RF片上系统 - SoC
RoHS:  
BLE 5.1, multi-antenna AoA/AoD, BLE Mesh
RISC
2.4 GHz
2 Mbps
10 dBm
- 93 dBm
1.8 V
3.6 V
5.3 mA
4.8 mA
512 kB
- 40 C
+ 85 C
QFN-48
Reel
Cut Tape
MouseReel
ADC分辨率: 14 bit
商标: Telink
数据总线宽度: 32 bit
数据 RAM 大小: 64 kB
数据 Ram 类型: SRAM
接口类型: I2C, I2S, SPI, UART, USB
最大时钟频率: 32 MHz
湿度敏感性: Yes
安装风格: SMD/SMT
ADC通道数量: 10 Channel
输入/输出端数量: 32 I/O
定时器数量: 3 x 32 bit
计时器/计数器数量: 3 x 32 bit
产品类型: RF System on a Chip - SoC
系列: TLSR825X
工厂包装数量: 3000
子类别: Wireless & RF Integrated Circuits
技术: Si
商标名: 8258
单位重量: 165.380 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

数据表

Technical Resources

合规代码
USHTS:
8542310070
ECCN:
5A992.C
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

TLSR825x Series Multi-Protocol IoT Solutions

Telink TLSR825x Series Multi-Protocol IoT Solutions are state-of-the-art ultra-low-power (ULP) concurrent solutions at the ISM 2.4GHz band. The TLSR825x supports BLUETOOTH® LE 5.0 with a 2X data rate, and 4X long-range (LR). They also provide 8X advertising packet extension (AE), and up to 8 antennas for Indoor Positioning. They support Telink proprietary and SIG Bluetooth LE Mesh, Zigbee, RF4CE, HomeKit, Thread, ANT, and 2.4GHz proprietary. The TLSR825x is built around a 32-bit MCU running up to 48MHz. It has a 14-bit ADC with PGA, AMIC, DMIC, stereo audio output, 6-channel PWM, one quadrature decoder (QDEC), and flexible GPIO interfaces. The TLSR825x provides excellent RF features. This includes -96dBm@Bluetooth® LE 1Mbps, -99.5dBm@802.15.4 250kbps, and maximum Tx output power is +10dBm. It's embedded with LDO and DCDC, the power supply is 1.8 ~ 3.6V, and provides low power consumption. Power consumption is 5.3mA@Rx full chip, 4.8mA@Tx 0dBm full chip, <1uA@Sleep+SRAM, and 0.4uA@Sleep. This makes the TLSR825x an ideal single-chip solution for IoT (Internet of Things) and HID (Human Interface Devices) applications such as wearable devices, smart lighting, smart home devices, advanced remote controls, and wireless toys.

库存量: 2,144

库存:
2,144 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按3000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥33.1655 ¥33.17
¥24.9843 ¥249.84
¥22.9955 ¥574.89
¥20.7581 ¥2,075.81
¥19.6846 ¥4,921.15
¥19.5264 ¥9,763.20
¥18.3625 ¥18,362.50
整卷卷轴(请按3000的倍数订购)
¥17.8653 ¥53,595.90
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。