ME310M1W203T030100

Telit Cinterion
88-ME31M1W23T31
ME310M1W203T030100

制造商:

说明:
多协议模块

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
Telit Cinterion
产品种类: 多协议模块
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
1.4 MHz
23 dBm
I2C, SPI, UART
2.2 V
4.5 V
- 40 C
+ 85 C
18 mm x 15 mm
Cellular, NBIoT, LTE
GPS
Tray
商标: Telit Cinterion
数据速率: 1 Mb/s
安装风格: PCB Mount
工作电源电压: 3.8 VDC
产品: Multiprotocol Module
产品类型: Multiprotocol Modules
工厂包装数量: 1
子类别: Wireless & RF Modules
零件号别名: ME310M1-W2
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

ME310M1 LTE Cat M1/NB2 LGA Modules

Telit Cinterion ME310M1 LTE Cat M1/NB2 LGA Modules are designed for massive IoT deployments that demand long battery life, secure connectivity, and global coverage. These modules feature Power Saving Mode (PSM) and extended Discontinuous Reception (eDRX), which significantly increase the longevity of battery-operated devices. The ME310M1 modules are compliant with 3GPP Release 14, with roadmap upgrades to 3GPP Releases 15, 16, and 17, including Non-Terrestrial Networks (NTN) for satellite integration. These LGA modules provide flexible connectivity solutions with NExT™ data plans and connectivity activation. The ME310M1 modules support multiple location technologies, including Wi-Fi® scan and GNSS, to maximize flexibility when choosing technologies for indoor and outdoor positioning applications.