74LVC8T245RHLRG4

Texas Instruments
595-74LVC8T245RHLRG4
74LVC8T245RHLRG4

制造商:

说明:
转换 - 电压电平 8B Dual-Sply Bus Tra ns A 595-SN74LVC8T2 A 595-SN74LVC8T245RHLR

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: 转换 - 电压电平
RoHS:  
Bus Transceiver
500 Mb/s
VQFN-24
5.5 V
1.65 V
SN74LVC8T245
4.2 ns
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
商标: Texas Instruments
逻辑系列: LVC
湿度敏感性: Yes
输出类型: 3-State
产品类型: Translation - Voltage Levels
工厂包装数量: 1000
子类别: Logic ICs
单位重量: 50.100 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
原产地分类
原产国:
德国
组装原产国/地区:
马来西亚
扩散国家:
德国
发货时,国家/地区可能会发生变化。

SN74LVC8T245-EP非反向总线收发器

Texas Instruments SN74LVC8T245-EP 8位非反相总线收发器使用两个独立的可配置电源轨。 该器件经过优化,可在VCCA和VCCB设置为1.65V至5.5V下工作。 A端口旨在跟踪VCCA。 VCCA接受1.65V至5.5V的任何电源电压。B端口旨在跟踪VCCB。 VCCB接受1.65V至5.5V的任何电源电压。这允许在任何1.8V、2.5V、3.3V和5.5V电压节点之间进行通用低电压双向转换。 SN74LVC8T245-EP设计用于两条数据总线之间的异步通信。 支持方向控制 (DIR) 输入和输出使能 (OE) 的输入的逻辑电平激活B端口输出或A端口输出,或将两个输出端口置于高阻抗模式。 当激活B端口输出时,该器件将数据从A总线传输到B总线,当激活A端口输出时,该器件将数据从B总线传输到A总线。 A和B两个端口上的输入电路始终有效,并且必须施加一个逻辑高电平或低电平,以防止过大的ICC和ICCZ

SN74LVC8T245 Dual Supply Bus Transceiver

Texas Instruments SN74LVC8T245 Dual Supply Bus Transceiver uses two separate configurable power-supply rails and is optimized to operate with VCCA and VCCB set at 1.65V to 5.5V. The TI SN74LVC8T245 dual supply bus transceiver is designed for asynchronous communication between two data buses. The Texas Instruments SN74LVC8T245 dual supply bus transceiver is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down. The VCC isolation feature ensures that if either VCC input is at GND, all outputs are in the high-impedance state.

库存量: 751

库存:
751 可立即发货
生产周期:
16 周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1   最多: 1001
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按1000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥14.3058 ¥14.31
¥10.4186 ¥104.19
¥9.5146 ¥237.87
¥8.4411 ¥844.11
¥7.8648 ¥1,966.20
¥7.5597 ¥3,779.85
整卷卷轴(请按1000的倍数订购)
¥6.6105 ¥6,610.50
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。

类似产品

Texas Instruments SN74LVC8T245RHLR
Texas Instruments
转换 - 电压电平 8-Bit Dual-Supply Bu s Xcvr