ADS1131IDR

Texas Instruments
595-ADS1131IDR
ADS1131IDR

制造商:

说明:
模数转换器 - ADC 18B ADC A 595-ADS113 1ID A 595-ADS1131ID A 595-ADS1131ID

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: 模数转换器 - ADC
RoHS:  
ADS1131
SMD/SMT
SOIC-Narrow-16
18 bit
1 Channel
SPI
80 S/s
Single-Ended
Sigma-Delta
3 V to 5.3 V
3 V to 5.3 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
商标: Texas Instruments
特点: 50/60 Hz Rejection, Oscillator
INL - 积分非线性: 0.0008 % FSR
湿度敏感性: Yes
转换器数量: 1 Converter
Pd-功率耗散: 5 mW
功耗: 2.9 mW
产品类型: ADCs - Analog to Digital Converters
参考类型: External
参考电压: 5 V
工厂包装数量: 2500
子类别: Data Converter ICs
电源电压-最大: 5.3 V
电源电压-最小: 2.7 V
单位重量: 148.400 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

ADS1131 18-bit Analog-to-Digital Converter (ADC)

Texas Instruments ADS1131 18-bit Analog-to-Digital Converter for Bridge Sensors is a precision delta-sigma ADC that provides a complete front-end solution for bridge sensor applications, including weigh scales, strain gauges, and load cells. The TI ADS1131 features an onboard low-noise amplifier with a gain of 64, supporting a full-scale differential input of ±39mV. The ADS1131 delta-sigma ADC has an 18-bit effective resolution and is comprised of a third-order modulator and fourth-order digital filter. Two data rates are supported: 10SPS (with both 50Hz and 60Hz rejection) and 80SPS. The Texas Instruments ADS1131 can be put into a low-power standby mode or shut off completely in power-down mode. 

库存量: 1,678

库存:
1,678 可立即发货
生产周期:
26 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按2500的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥53.1891 ¥53.19
¥40.7817 ¥407.82
¥37.7194 ¥942.99
¥34.239 ¥3,423.90
¥32.6683 ¥8,167.08
¥31.6852 ¥15,842.60
整卷卷轴(请按2500的倍数订购)
¥31.5948 ¥78,987.00
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。