ADS1283AIRHFR

Texas Instruments
595-ADS1283AIRHFR
ADS1283AIRHFR

制造商:

说明:
模数转换器 - ADC Ultra-high-resolutio n 4-kSPS 2-ch delta A 595-ADS1283AIRHFT

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: 模数转换器 - ADC
RoHS:  
ADS1283
SMD/SMT
VQFN-24
31 bit
2 Channel
SPI
4 kS/s
Differential
Sigma-Delta
5 V
1.8 V to 3.3 V
130 dB
- 40 C
+ 85 C
Reel
商标: Texas Instruments
特点: PGA
增益误差: - 1 %
湿度敏感性: Yes
转换器数量: 2 Converter
Pd-功率耗散: 33 mW
功耗: 18 mW
产品: Analog to Digital Converters
产品类型: ADCs - Analog to Digital Converters
参考类型: Supply
参考电压: 5.2 V
SFDR - 无杂散动态范围: 123 dB
关闭: Shutdown
工厂包装数量: 3000
子类别: Data Converter ICs
THD - 总谐波失真: - 118 dB
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
USHTS:
8542390030
ECCN:
EAR99
原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

ADS1283 Ultra-High-Resolution Delta-Sigma ADC

Texas Instruments ADS1283 Ultra-High-Resolution Delta-Sigma Analog-to-Digital Converter (ADC) is an extremely high-performance, single-chip, analog-to-digital converter (ADC). The device includes an integrated low-noise programmable gain amplifier (PGA) and a two-channel input multiplexer (mux). The ADS1283 is suitable for the demanding needs of seismic monitoring equipment. The converter uses a fourth-order, inherently stable, delta-sigma (ΔΣ) modulator that provides outstanding noise and linearity performance. The modulator's digital output is digitally filtered and decimated by the on-chip digital filter to yield the ADC conversion result. The flexible input mux provides an additional external input for measurement, as well as internal self-test input connections. The PGA features outstanding low noise (5nV/√Hz) and very-high input impedance, allowing easy interfacing to geophones and hydrophones over a wide range of gains.

供货情况

库存:
无库存
生产周期:
26 周 预计工厂生产时间。
本产品所报告的交付时间长。
最少: 3000   倍数: 3000
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
整卷卷轴(请按3000的倍数订购)
¥611.6012 ¥1,834,803.60

备用包装

制造商零件编号:
包装:
Reel, Cut Tape, MouseReel
供货情况:
库存量
单价:
¥794.9889
最小:
1

类似产品

Texas Instruments ADS1283AIRHFT
Texas Instruments
模数转换器 - ADC Ultra-high-resolutio n 4-kSPS 2-ch delta A 595-ADS1283AIRHFR