ADS1298RIZXGT

Texas Instruments
595-ADS1298RIZXGT
ADS1298RIZXGT

制造商:

说明:
模数转换器 - ADC 8Ch 24B ADC A 595-AD S1298RIZXGR A 595-A A 595-ADS1298RIZXGR

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: 模数转换器 - ADC
RoHS:  
ADS1298R
SMD/SMT
NFBGA-64
24 bit
8 Channel
SPI
32 kS/s
Differential
Sigma-Delta
2.7 V to 5.25 V
1.65 V to 3.6 V
112 dB
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
商标: Texas Instruments
开发套件: ADS1298RECGFE-PDK
特点: Daisy-Chainable, GPIO, Oscillator, PGA
INL - 积分非线性: 8 ppm
湿度敏感性: Yes
转换器数量: 8 Converter
Pd-功率耗散: 5.4 mW
功耗: 6 mW
产品类型: ADCs - Analog to Digital Converters
工厂包装数量: 250
子类别: Data Converter ICs
电源电压-最大: 3.6 V, 5.25 V
电源电压-最小: 1.65 V, 2.7 V
单位重量: 168.100 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
原产地分类
原产国:
韩国
组装原产国/地区:
不可用
扩散国家:
日本
发货时,国家/地区可能会发生变化。

ADS129xR 24-Bit Analog Front-End Devices

Texas Instruments ADS1294R, ADS1296R, and ADS1298R 8-channel, 24-bit Analog Front-End (AFE) devices for biopotential measurements offer high levels of integration and exceptional performance. These features enable the development of scalable medical instrumentation systems at significantly reduced size, power, and overall cost. TI ADS1294R, ADS1296R, and ADS1298R devices are multichannel, simultaneous sampling, 24-bit, delta-sigma Analog-to-Digital Converters (ADCs) with built-in Programmable Gain Amplifiers (PGAs), internal reference, and an onboard oscillator. These devices also feature integrated respiration impedance measurements. The ADS129xR front-end devices incorporate all of the features that are commonly required in medical electrocardiogram (ECG) and electroencephalogram (EEG) applications. The ADS1294R, ADS1296R, and ADS1298R AFEs operate at data rates as high as 32kSPS, allowing the implementation of software PACE detection.

库存量: 250

库存:
250 可立即发货
生产周期:
9 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按250的倍数订购)
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥560.9772 ¥560.98
¥464.2831 ¥4,642.83
¥440.135 ¥11,003.38
¥435.6602 ¥43,566.02
整卷卷轴(请按250的倍数订购)
¥400.8449 ¥100,211.23
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。

备用包装

制造商零件编号:
包装:
Reel, Cut Tape, MouseReel
供货情况:
库存量
单价:
¥527.7326
最小:
1

类似产品

Texas Instruments ADS1298RIZXGR
Texas Instruments
模数转换器 - ADC 8Ch 24B ADC A 595-AD S1298RIZXGT A 595-A A 595-ADS1298RIZXGT