AM26LV32CDE4

Texas Instruments
595-AM26LV32CDE4
AM26LV32CDE4

制造商:

说明:
RS-422接口集成电路 Quad Diff

寿命周期:
寿命结束:
将过时且制造商将停产。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: RS-422接口集成电路
RoHS:  
SMD/SMT
SOIC-Narrow-16
AM26LV32
Receiver
4 Receiver
3.6 V
3 V
17 mA
- 40 C
+ 85 C
Tube
商标: Texas Instruments
工作电源电压: 3.3 V
产品: RS-422 Receivers
产品类型: RS-422 Interface IC
工厂包装数量: 40
子类别: Interface ICs
单位重量: 141.700 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

库存量: 685

库存:
685 可立即发货
数量大于685的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥16.3737 ¥16.37
¥12.0797 ¥120.80
¥11.0062 ¥275.16
¥9.8423 ¥1,181.08
¥9.266 ¥2,594.48
¥8.8479 ¥4,600.91
¥8.5202 ¥8,520.20
¥8.4411 ¥21,271.57
¥8.1247 ¥40,623.50

备用包装

制造商零件编号:
包装:
Reel, Cut Tape, MouseReel
供货情况:
库存量
单价:
¥16.1251
最小:
1

类似产品

Texas Instruments AM26LV32IDR
Texas Instruments
RS-422接口集成电路 Lo-Vltg Hi-Sp Quad D iff Line Dr A 595-A A 595-AM26LV32ID