BOOSTXL-TLC6948EVM

Texas Instruments
595-BOSTXLTLC6948EVM
BOOSTXL-TLC6948EVM

制造商:

说明:
LED 照明开发工具 BOOSTXL-TLC6948EVM

产品属性 属性值 选择属性
Texas Instruments
产品种类: LED 照明开发工具
RoHS:  
Evaluation Modules
TLC694x VQFN Package
BOOSTXL-TLC6948
商标: Texas Instruments
产品类型: LED Lighting Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8473301180
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

BOOSTXL-TLC6948EVM驱动器评估模块

Texas Instruments BOOSTXL-TLC6948EVM驱动器评估模块 (EVM) 是TLC694x系列工程演示和评估的基准。TLC694x系列是16通道、32路、48路复用、16位ES-PWM恒流LED驱动器,采用QFN封装。BOOSTXL-TLC6948EVM使用三个TLC694x VQFN封装器件驱动16个RGB LED,每个器件控制一种颜色。该评估模块还具有验证LED开路检测 (LOD) 和IREF电阻短路保护 (ISP) 的功能。

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

供货情况

库存:
0

您可以延期订购此产品。

生产周期:
12 周 预计工厂生产时间。
最少: 1   倍数: 1   最多: 5
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥1,630.5561 ¥1,630.56