BQ296114DSGR

Texas Instruments
595-BQ296114DSGR
BQ296114DSGR

制造商:

说明:
电池管理 2-4S Overvoltage Pro tector with LDO Out A 595-BQ296114DSGT

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: 电池管理
RoHS:  
Charge Management
Lithium-ion
1.8 V
1 mA
3 V to 20 V
WSON-8
SMD/SMT
BQ2961
Reel
商标: Texas Instruments
最大工作温度: + 110 C
最小工作温度: - 40 C
湿度敏感性: Yes
工作电源电流: 1 uA
产品类型: Battery Management
工厂包装数量: 3000
子类别: PMIC - Power Management ICs
单位重量: 9.500 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
原产地分类
原产国:
菲律宾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

bq2960xx/bq2961xx 锂离子电池保护器

Texas Instruments bq2960xx/bq2961xx Li-Ion Battery Overvoltage Protectors are a high accuracy, low power overvoltage protector with a 1mA regulated output supply for Li-Ion battery pack applications. Each cell in a 2-series to 4-series cell stack is individually monitored for an overvoltage condition. An internally fixed-delay timer is initiated upon detection of an overvoltage condition on any cell. Upon expiration of the delay timer, an output pin is triggered into an active state to indicate that an overvoltage condition has occurred. The regulated output supply delivers up to 1mA (max) output current to drive always-on circuits, such as a real-time clock (RTC) oscillator. The bq2960xx/bq2961xx has a self-disable function to turn off the regulated output if any cell voltage falls below a certain threshold. This prevents drain on the battery, and provides an external control to enable or disable the regulated output.
Learn More

供货情况

库存:
无库存
生产周期:
9 周 预计工厂生产时间。
最少: 3000   倍数: 3000
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
整卷卷轴(请按3000的倍数订购)
¥2.6442 ¥7,932.60
¥2.599 ¥15,594.00