BQ296229DSGR

Texas Instruments
595-BQ296229DSGR
BQ296229DSGR

制造商:

说明:
电池管理 Overvoltage Protecti on for 2-Series 3-S A 595-BQ296229DSGT

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: 电池管理
RoHS:  
Battery Protection
Lithium-ion
3 V, 3.15 V, 3.3 V
2 mA
3 V to 20 V
WSON-8
SMD/SMT
BQ2962
Reel
Cut Tape
MouseReel
商标: Texas Instruments
最大工作温度: + 110 C
最小工作温度: - 40 C
湿度敏感性: Yes
工作电源电流: 1 uA
产品类型: Battery Management
工厂包装数量: 3000
子类别: PMIC - Power Management ICs
单位重量: 11.800 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

bq2960xx/bq2961xx 锂离子电池保护器

Texas Instruments bq2960xx/bq2961xx Li-Ion Battery Overvoltage Protectors are a high accuracy, low power overvoltage protector with a 1mA regulated output supply for Li-Ion battery pack applications. Each cell in a 2-series to 4-series cell stack is individually monitored for an overvoltage condition. An internally fixed-delay timer is initiated upon detection of an overvoltage condition on any cell. Upon expiration of the delay timer, an output pin is triggered into an active state to indicate that an overvoltage condition has occurred. The regulated output supply delivers up to 1mA (max) output current to drive always-on circuits, such as a real-time clock (RTC) oscillator. The bq2960xx/bq2961xx has a self-disable function to turn off the regulated output if any cell voltage falls below a certain threshold. This prevents drain on the battery, and provides an external control to enable or disable the regulated output.
Learn More

库存量: 2,998

库存:
2,998 可立即发货
生产周期:
16 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按3000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥3.9663 ¥3.97
¥2.7233 ¥27.23
¥2.4182 ¥60.46
¥2.0792 ¥207.92
¥1.9323 ¥483.08
¥1.8419 ¥920.95
¥1.7515 ¥1,751.50
整卷卷轴(请按3000的倍数订购)
¥1.4012 ¥4,203.60
¥1.3673 ¥8,203.80
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。

备用包装

制造商零件编号:
包装:
Reel, Cut Tape, MouseReel
供货情况:
库存量
单价:
¥9.4242
最小:
1

类似产品

Texas Instruments BQ296229DSGT
Texas Instruments
电池管理 Overvoltage Protecti on for 2-Series 3-S A 595-BQ296229DSGR