CC85XXDK-HEADSET

595-CC85XXDK-HEADSET
CC85XXDK-HEADSET

制造商:

说明:
音频 IC 开发工具 PurePath Wireless Headset Dev Kit

寿命周期:
停产
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Texas Instruments
产品种类: 音频 IC 开发工具
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:
Development Kits
Audio Transmitter
CC85xx
3.7 V
商标: Texas Instruments
接口类型: USB
产品类型: Audio IC Development Tools
工厂包装数量: 1
子类别: Development Tools
商标名: PurePath
单位重量: 277.335 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8543909000
USHTS:
8473301180
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
原产地分类
原产国:
挪威
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

CC85XXDK-HEADSET PurePath Wireless Headset Kit

The Texas Instruments CC85XXDK-HEADSET PurePath Wireless Headset Development Kit includes all the necessary hardware to evaluate, demonstrate, prototype, and develop analog input and output applications as well as USB applications with CC85xx wireless audio SoCs. The main parts in the TI CC85XXDK-HEADSET Development Kit are the two CC85xx Headset boards. The hardware included in this TI kit has the potential to demonstrate complete headset functionality.
Learn More

供货情况

库存: