CD74AC151M96E4

595-CD74AC151M96E4
CD74AC151M96E4

制造商:

说明:
编码器、解码器、复用器和解复用器 8-INPUT MULTIPLEXER

寿命周期:
停产
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

类似产品

Texas Instruments CD74AC151M96
Texas Instruments
编码器、解码器、复用器和解复用器 8-Input

产品属性 属性值 选择属性
Texas Instruments
产品种类: 编码器、解码器、复用器和解复用器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Selectors / Multiplexers
AC
8 Input
1 Output
SOIC-Narrow-16
13.5 ns
1.5 V
5.5 V
SMD/SMT
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
商标: Texas Instruments
逻辑类型: Selectors/Multiplexers
电路数量: 2 Circuit
产品类型: Encoders, Decoders, Multiplexers & Demultiplexers
系列: CD74AC151
工厂包装数量: 2500
子类别: Logic ICs
单位重量: 141.700 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

CNHTS:
8542319000
USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

CD74AC151 8输入数据选择器/多路复用器

Texas Instruments CD74AC151 8输入数据选择器/多路复用器支持完整二进制解码,可从八个数据源中选择一个。选通(G)输入必须设为低逻辑电平,才能启用输入。如果将选通端子设为高电平,会强制W输出端输出高电平,Y输出端输出低电平。Texas Instruments CD74AC151在电源电压的30%时具有均衡的抗噪性能,工作电压范围为1.5V至5.5V。