CD74HCT7046AEE4

Texas Instruments
595-CD74HCT7046AEE4
CD74HCT7046AEE4

制造商:

说明:
锁相环 - PLL High Speed CMOS w/VC O & Lock Detect ALT ALT 595-CD74HCT7046AE

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: 锁相环 - PLL
RoHS:  
PLL + VCO
1 Circuit
38 MHz
7 MHz
7 MHz to 38 MHz
5.5 V
4.5 V
Si
- 55 C
+ 125 C
Through Hole
PDIP-16
Tube
商标: Texas Instruments
工作电源电压: 4.5 V to 5.5 V
输出电平: CMOS
产品类型: PLLs - Phase Locked Loops
系列: CD74HCT7046A
工厂包装数量: 25
子类别: Wireless & RF Integrated Circuits
单位重量: 1 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

供货情况

库存:
无库存
生产周期:
16 周 预计工厂生产时间。
最少: 450   倍数: 25
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥19.6055 ¥8,822.48
¥19.436 ¥9,718.00
¥18.6902 ¥18,690.20

类似产品

Texas Instruments CD74HCT7046AE
Texas Instruments
锁相环 - PLL High Speed CMOS w/VC O & Lock Detect