DAC53401DSGT

Texas Instruments
595-DAC53401DSGT
DAC53401DSGT

制造商:

说明:
数模转换器- DAC 10-bit 1-channel vol tage-output smart D A 595-DAC53401DSGR

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: 数模转换器- DAC
RoHS:  
DAC53401
10 bit
22 kS/s
1 Channel
12 us
Voltage Buffered
I2C
1.8 V to 5.5 V
1.8 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
WSON-8
Reel
Cut Tape
MouseReel
商标: Texas Instruments
DNL - 微分非线性: +/- 1 LSB
增益误差: 0.25 %/FSR
INL - 积分非线性: +/- 1 LSB
转换器数量: 1 Converter
工作电源电流: 500 uA
产品: Digital to Analog Converters
产品类型: DACs - Digital to Analog Converters
参考类型: Internal
关闭: No Shutdown
工厂包装数量: 250
子类别: Data Converter ICs
电源电压-最大: 5.5 V
电源电压-最小: 1.71 V
单位重量: 11.700 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

DACx3401 Digital-to-Analog Converters (DACS)

Texas Instruments DACx3401 Digital-to-Analog Converters (DACS) are a pin-compatible family of buffered voltage-output digital-to-analog converters (DACs). These devices consume very low power and are available in a tiny 8-pin WSON package. The feature set combined with the tiny package and low power make the DACx3401 an excellent choice for applications such as LED and general-purpose bias point generation, power supply control, digitizers, PWM signal generation, and medical alarm tone generation. These devices have non-volatile memory (NVM), an internal reference, and a PMBus-compatible I2C interface. The DACx3401 operates with either an internal reference or the power supply as a reference and provides a full-scale output of 1.8V to 5.5V. The devices communicate through the I2C interface. These devices support I2C standard mode, fast mode, and fast+ mode. The DACx3401 are feature-rich and include PMBus voltage margin commands, user-programmable power up to high impedance, standalone waveform generator, medical alarm tone generator, dedicated feedback pin, and more.

DACx3401-Q1智能数模转换器

Texas Instruments DACx3401-Q1智能数模转换器 (DAC) 是一系列与汽车、缓冲、电压输出、智能数模转换器 (DAC) 引脚兼容的产品。这些器件功耗极低,采用微型8引脚WSON封装。DAC53401-Q1是一款10位器件,而DAC43401-Q1是一款8位器件。DACx3401-Q1的特性集、小型封装和低功耗使其成为LED和通用偏置点生成、电源控制和PWM信号生成等应用的理想选择。

库存量: 16

库存:
16 可立即发货
生产周期:
26 周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按250的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥21.6734 ¥21.67
¥16.1251 ¥161.25
¥14.7239 ¥368.10
¥12.8255 ¥1,282.55
整卷卷轴(请按250的倍数订购)
¥11.3339 ¥2,833.48
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。