DAC7311IDCKTG4

Texas Instruments
595-DAC7311IDCKTG4
DAC7311IDCKTG4

制造商:

说明:
数模转换器- DAC 10B Sgl Ch DAC w/ SP I ALT 595-DAC7311ID ALT 595-DAC7311IDCKT

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 2,599

库存:
2,599 可立即发货
生产周期:
9 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按250的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥25.9674 ¥25.97
¥19.3569 ¥193.57
¥17.6167 ¥440.42
¥15.7974 ¥1,579.74
整卷卷轴(请按250的倍数订购)
¥14.9725 ¥3,743.13
¥14.6448 ¥7,322.40
¥13.899 ¥13,899.00
¥13.4809 ¥33,702.25
¥13.2323 ¥66,161.50
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。

备用包装

制造商零件编号:
包装:
Reel, Cut Tape, MouseReel
供货情况:
库存量
单价:
¥23.0181
最小:
1
制造商零件编号:
包装:
Reel, Cut Tape, MouseReel
供货情况:
库存量
单价:
¥25.9674
最小:
1

类似产品

Texas Instruments DAC7311IDCKT
Texas Instruments
数模转换器- DAC 12B Sgl Ch 80uA DAC A 595-DAC7311IDCKR A A 595-DAC7311IDCKR

产品属性 属性值 选择属性
Texas Instruments
产品种类: 数模转换器- DAC
RoHS:  
DAC7311
12 bit
83 kS/s
1 Channel
6 us
Voltage Buffered
SPI
2 V to 5.5 V
2 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
SC-70-6
Reel
Cut Tape
MouseReel
结构: Resistor-String
商标: Texas Instruments
开发套件: DAC7311EVM
DNL - 微分非线性: +/- 0.2 LSB
特点: Cost Optimized, Low Power, Small Size
增益误差: 0.15 % FSR
INL - 积分非线性: +/- 1 LSB
转换器数量: 1 Converter
工作电源电流: 180 uA
Pd-功率耗散: 990 uW
功耗: 140 uW
产品: DAC's
产品类型: DACs - Digital to Analog Converters
参考类型: External
关闭: No Shutdown
SNR – 信噪比: 81 dB
工厂包装数量: 250
子类别: Data Converter ICs
电源电压-最大: 5.5 V
电源电压-最小: 2 V
单位重量: 28 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Digital-to-Analog Converters: DACx311

Texas Instruments´ DACx311 digital-to-analog converter (DAC) family provides excellent linearity, minimize undesired code-to-code transient voltages, and offer an easy upgrade path within a pin-compatible family. The low-power TI devices employ a versatile 3-wire serial interface that operates at clock rates of up to 50 MHz and is compatible with standard SPI™, QSPI™, MICROWIRE™, and digital signal processor (DSP) interfaces.