DAC8562TDSCT

Texas Instruments
595-DAC8562TDSCT
DAC8562TDSCT

制造商:

说明:
数模转换器- DAC 16bit Dual DAC with TTL IOs A 595-DAC856 A 595-DAC8562TDSCR

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

供货情况

库存:
无库存
生产周期:
6 周 预计工厂生产时间。
最少: 250   倍数: 250
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
整卷卷轴(请按250的倍数订购)
¥69.2351 ¥17,308.78
¥66.5005 ¥33,250.25
¥65.5061 ¥65,506.10
5,000 报价

产品属性 属性值 选择属性
Texas Instruments
产品种类: 数模转换器- DAC
RoHS:  
DAC8562T
16 bit
100 kS/s
2 Channel
10 us
Voltage Buffered
3-Wire, DSP, Microwire, QSPI, SPI
2.7 V to 5.5 V
2.7 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
WSON-10
Reel
结构: String
商标: Texas Instruments
DNL - 微分非线性: +/- 0.2 LSB
特点: Low Power, Small Size
增益误差: 0.15 % FSR
INL - 积分非线性: +/- 4 LSB
湿度敏感性: Yes
转换器数量: 2 Converter
工作电源电流: 900 uA
Pd-功率耗散: 3.2 mW
功耗: 900 uW
产品类型: DACs - Digital to Analog Converters
参考类型: External, Internal
参考电压: 5.5 V
关闭: No Shutdown
工厂包装数量: 250
子类别: Data Converter ICs
电源电压-最大: 5.5 V
电源电压-最小: 2.7 V
类型: Precision
单位重量: 18.300 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

DACxx6xT Low Power Voltage-Output DACs

Texas Instruments DACxx6xT Low Power Voltage-Output Digital-to-Analog Converters (DACs) feature a 2.5V, 4ppm/°C internal reference, giving a full-scale output voltage range of 2.5V or 5V. The internal reference has an initial accuracy of ±5mV and can source or sink up to 20mA at the VREFIN/VREFOUT pin. These devices are monotonic, providing excellent linearity and minimizing undesired code-to-code transient voltages. They use a versatile three-wire serial interface that operates at clock rates up to 50MHz. These incorporate a power-on-reset circuit that ensures the DAC output powers up at zero scale until a valid code is written to the device. The DACxx6xT similarly powers up at mid-scale. These devices contain a power-down feature that reduces current consumption to typically 550nA at 5V. The low power consumption, internal reference, and small footprint make these devices ideal for portable, battery-operated equipment.