INA199B2QDCKRQ1

Texas Instruments
595-INA199B2QDCKRQ1
INA199B2QDCKRQ1

制造商:

说明:
电流灵敏放大器 AEC-Q100 26V bi-di r ectional current se

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: 电流灵敏放大器
RoHS:  
INA199
1 Channel
30 kHz
12 V
120 dB
28 uA
5 uV
26 V
2.7 V
115 uA
0.03 %
- 40 C
+ 125 C
SMD/SMT
SC-70-6
AEC-Q100
Reel
Cut Tape
MouseReel
准确性: 1.5 %
放大器类型: High-Side Current Sense Amplifier
商标: Texas Instruments
en - 输入电压噪声密度: 25 nV
增益: 100 V/V
增益V/V: 100 V/V
Ios - 输入偏置电流 : 20 nA
湿度敏感性: Yes
产品: Current Sense Amplifiers
产品类型: Current Sense Amplifiers
PSRR - 电源抑制比: 0.01 uV/V
SR - 转换速率 : 0.4 V/us
工厂包装数量: 3000
子类别: Amplifier ICs
单位重量: 7.100 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542339000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
中国
扩散国家:
日本
发货时,国家/地区可能会发生变化。

INA199/INA199-Q1 Current Shunt Monitors

Texas Instruments INA199/INA199-Q1 Voltage Output Current Shunt Monitors are commonly used for overcurrent protection, precision current measurement for system optimization, or in closed-loop feedback circuits. These devices can sense drops across shunt resistors at common-mode voltages from –0.3V to 26V, independent of the supply voltage. The INA199/INA199-Q1 comes in three fixed gains (50V/V, 100V/V, and 200V/V). The low offset of the zero-drift architecture enables current sensing with maximum drops across the shunt as low as 10mV full-scale. These devices can operate from a single 2.7V to 26V power supply, drawing a maximum of 100µA of supply current. All versions are specified from –40°C to 105°C and are offered in both SC70-6 and thin UQFN-10 packages. The INA199-Q1 devices are AEC-Q100 qualified for automotive applications.

库存量: 3,989

库存:
3,989 可立即发货
生产周期:
16 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按3000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥6.3732 ¥6.37
¥4.5539 ¥45.54
¥4.0906 ¥102.27
¥3.5821 ¥358.21
¥3.3448 ¥836.20
¥3.1979 ¥1,598.95
¥3.0736 ¥3,073.60
整卷卷轴(请按3000的倍数订购)
¥2.9154 ¥8,746.20
¥2.8476 ¥17,085.60
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。