LF298M/NOPB

Texas Instruments
926-LF298M/NOPB
LF298M/NOPB

制造商:

说明:
采样&保持放大器 Monolithic Sample & Hold Circuit A 926-L A 926-LF298MX/NOPB

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: 采样&保持放大器
RoHS:  
LF298
1 Channel
20 us
18 V
5 V
- 25 C
+ 85 C
SMD/SMT
SOIC-14
Tube
带宽: 1 MHz
商标: Texas Instruments
输入类型: Analog
产品: Sample and Hold Amplifiers
产品类型: Sample & Hold Amplifiers
工厂包装数量: 55
子类别: Amplifier ICs
技术: BI-FET
单位重量: 338 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
原产地分类
原产国:
菲律宾
组装原产国/地区:
菲律宾
扩散国家:
英国
发货时,国家/地区可能会发生变化。

LF298 Monolithic Sample & Hold Circuits

Texas Instruments LF298 Monolithic Sample-and-Hold Circuits are monolithic sample-and-hold circuits utilizing BI-FET technology to achieve ultra-high DC accuracy with fast acquisition of signal and low droop rate. Operating as a unity gain follower, the device offers 0.002% typical DC gain accuracy and an acquisition time as low as 6µs to 0.01%. Through a bipolar input stage, the LF298 obtains a low offset voltage and wide bandwidth. The wide bandwidth allows the LF198 to be included inside the feedback loop of 1MHz op amps without stability problems. Input offset adjust is accomplished with a single pin, and does not degrade input offset drift. Input impedance of 1010Ω allows high source impedances to be used without degrading accuracy. P-channel junction FETs are combined with bipolar devices in the output amplifier to provide droop rates as low as 5mV/min with a 1µF hold capacitor.

库存量: 1,706

库存:
1,706 可立即发货
生产周期:
26 周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥30.3518 ¥30.35
¥22.5774 ¥225.77
¥20.679 ¥516.98
¥18.532 ¥2,038.52
¥17.5376 ¥4,822.84
¥17.1195 ¥9,415.73
¥16.2155 ¥16,945.20
¥15.7974 ¥39,967.42
¥15.4697 ¥85,083.35