LM22670MRE-ADJ/NOPB
图像仅供参考
请参阅产品规格
请参阅产品规格
926-M22670MREADJNOPB
LM22670MRE-ADJ/NOPB
制造商:
说明:
开关稳压器 3A SIMPLE SWITCHER S TEP-DOWN VLTG REG A A 926-LM22670MRADJNOPB
开关稳压器 3A SIMPLE SWITCHER S TEP-DOWN VLTG REG A A 926-LM22670MRADJNOPB
数据表
Application Notes
- AN-1149 Layout Guidelines for Switching Power Supplies (Rev. C)
- AN-1197 Selecting Inductors for Buck Converters (Rev. B)
- AN-1229 SIMPLE SWITCHER PCB Layout Guidelines (Rev. C)
- AN-1246 Stresses in Wide Input DC-DC Converters (Rev. C)
- AN-1520 A Guide to Board Layout for Best Thermal Resistance for Exposed Packages (Rev. B)
- AN-1533 Overvoltage Protection Circuit for Automotive Load Dump (Rev. B)
- AN-1566 Techniques for Thermal Analysis of Switching Power Supply Designs (Rev. A)
- AN-1797 TO-263 THIN Package (Rev. A)
- AN-1889 How to Measure the Loop Transfer Function of Power Supplies (Rev. A)
- AN-1997 Error Amplifier Limitations in High-Performance Regulator Applications (Rev. A)
- AN-2020 Thermal Design By Insight Not Hindsight (Rev. C)
- AN-2155 Layout Tips for EMI Reduction in DC/ DC Converters (Rev. A)
- AN-2162 Simple Success With Conducted EMI From DC-DC Converters (Rev. C)
- AN-643 EMI/RFI Board Design (Rev. B)
- Input and Output Capacitor Selection
- Know Your Limits
- Low EMI Layout Made SIMPLE With LM43600/1/2/3 and LM46000/1/2 (Rev. A)
- SIMPLE SWITCHER Regulators Take Over Automotive Applications (Rev. A)
Images
Models
PCN
Product Catalogs
SPICE Models
- LM22670-5.0 PSpice Average Model
- LM22670-5.0 PSpice Transient Model
- LM22670-5.0 TINA-TI Average Spice Model
- LM22670-5.0 TINA-TI Transient Spice Model
- LM22670-5.0 Unencrypted PSpice Average Model
- LM22670-5.0 Unencrypted PSpice Transient Model
- LM22670-ADJ PSpice Average Model
- LM22670-ADJ PSpice Transient Model
- LM22670-ADJ Unencrypted PSpice Average Model
- LM22670-ADJ Unencrypted PSpice Transient Model
Technical Resources
合规代码
- CNHTS:
- 8542399000
- CAHTS:
- 8542310000
- USHTS:
- 8542310030
- JPHTS:
- 854239099
- TARIC:
- 8542399000
- MXHTS:
- 8542399999
- ECCN:
- EAR99
原产地分类
- 原产国:
- 马来西亚
- 组装原产国/地区:
- 马来西亚
- 扩散国家:
- 美国
库存量: 84
-
库存:
-
84可立即发货出现意外错误。请稍候重试。
-
在途量:
-
750
-
生产周期:
-
9周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
定价 (含13% 增值税)
备用包装
制造商零件编号:
包装:
Tube
供货情况:
库存量
单价:
¥62.263
最小:
1
制造商零件编号:
包装:
Reel, Cut Tape, MouseReel
供货情况:
库存量
单价:
¥52.9744
最小:
1
类似产品
Texas Instruments
开关稳压器 3A SIMPLE SWITCHER S TEP-DOWN VLTG REG A A 926-M22670MREADJNOPB
中国
