LM22671MR-5.0/NOPB
图像仅供参考
请参阅产品规格
请参阅产品规格
926-LM22671MR50NOPB
LM22671MR-5.0/NOPB
制造商:
说明:
开关稳压器 500mA SD Vtg Reg A 9 26-LM22671MRE50NOPB A 926-LM22671MRE50NOPB
开关稳压器 500mA SD Vtg Reg A 9 26-LM22671MRE50NOPB A 926-LM22671MRE50NOPB
数据表
Application Notes
- AN-1229 SIMPLE SWITCHER PCB Layout Guidelines (Rev. C)
- AN-1520 A Guide to Board Layout for Best Thermal Resistance for Exposed Packages (Rev. B)
- AN-1566 Techniques for Thermal Analysis of Switching Power Supply Designs (Rev. A)
- AN-1889 How to Measure the Loop Transfer Function of Power Supplies (Rev. A)
- AN-1997 Error Amplifier Limitations in High-Performance Regulator Applications (Rev. A)
- AN-2155 Layout Tips for EMI Reduction in DC/ DC Converters (Rev. A)
- AN-2162 Simple Success With Conducted EMI From DC-DC Converters (Rev. C)
- AN-643 EMI/RFI Board Design (Rev. B)
- Input and Output Capacitor Selection
Images
Models
PCN
Product Catalogs
SPICE Models
- LM22671-5.0 PSpice Average Model
- LM22671-5.0 PSpice Transient Model
- LM22671-5.0 Unencrypted PSpice Average Model
- LM22671-5.0 Unencrypted PSpice Transient Model
- LM22671-ADJ PSpice Average Model
- LM22671-ADJ PSpice Transient Model
- LM22671-ADJ Unencrypted PSpice Average Model
- LM22671-ADJ Unencrypted PSpice Transient Model
合规代码
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390070
- JPHTS:
- 854239099
- TARIC:
- 8542399000
- MXHTS:
- 8542399999
- ECCN:
- EAR99
原产地分类
- 原产国:
- 马来西亚
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
库存量: 6,844
-
库存:
-
6,844 可立即发货出现意外错误。请稍候重试。
-
生产周期:
-
12 周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
定价 (含13% 增值税)
| 数量 | 单价 |
总价
|
|---|---|---|
| ¥32.5101 | ¥32.51 | |
| ¥27.2104 | ¥272.10 | |
| ¥26.3064 | ¥657.66 | |
| ¥23.8995 | ¥2,270.45 | |
| ¥23.5718 | ¥6,717.96 | |
| ¥23.165 | ¥13,204.05 | |
| ¥22.9164 | ¥23,947.64 | |
| ¥21.6734 | ¥55,592.27 |

中国