LM22675QMR-5.0/NOPB

Texas Instruments
926-LM22675QMR50NOPB
LM22675QMR-5.0/NOPB

制造商:

说明:
开关稳压器 1A SD Vtg Reg A 926- LM22675QMRE50NPB A A 926-LM22675QMRE50NPB

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 304

库存:
304 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
数量大于304的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥42.7592 ¥42.76
¥32.6683 ¥326.68
¥27.3799 ¥684.50
¥27.3008 ¥2,593.58
¥25.8092 ¥7,355.62
¥25.6397 ¥65,765.83
5,035 报价

备用包装

制造商零件编号:
包装:
Reel, Cut Tape, MouseReel
供货情况:
库存量
单价:
¥42.7592
最小:
1

类似产品

Texas Instruments LM22675QMRE-5.0/NOPB
Texas Instruments
开关稳压器 1A SIMPLE SWITCHER S tep-Down Voltage Re A 926-LM22675QMR50NOPB

产品属性 属性值 选择属性
Texas Instruments
产品种类: 开关稳压器
RoHS:  
SMD/SMT
SO-PowerPAD-8
Buck
5 V
1 A
1 Output
4.5 V
42 V
500 kHz
- 40 C
+ 125 C
AEC-Q100
LM22675
Tube
商标: Texas Instruments
组装国: Not Available
扩散国家: Not Available
原产国: MY
负载调节: 90 %
湿度敏感性: Yes
工作电源电流: 3.4 mA
产品类型: Switching Voltage Regulators
工厂包装数量: 95
子类别: PMIC - Power Management ICs
电源电压-最小: 4.5 V
商标名: SIMPLE SWITCHER
类型: Step Down Regulator
单位重量: 70.600 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

SIMPLE SWITCHER® Devices

Texas Instruments SIMPLE SWITCHER® Devices feature robust power converter modules, regulators, and controllers, including tiny Nano solutions. These devices provide an all-in-one power solution in a small, easy-to-use package for a wide variety of power designs. Texas Instruments SIMPLE SWITCHER Devices offer superior EMI and thermal performance, high output current, and high output voltage.  

Texas Instruments Power for Processors

Texas Instruments SIMPLE SWITCHER® nano modules and regulators can be paired with TI high-performance processors to create the ideal power solution for your space-constrained application. SIMPLE SWITCHER nano modules and regulators make power design easy for MSP430™, C2000™, and Stellaris® microcontrollers (MCUs) as well as Sitara™ microprocessors (MPUs) and C6000™ digital signal processors (DSPs).
Learn More

SIMPLE SWITCHER®稳压器

Texas Instruments SIMPLE SWITCHER®稳压器用于需要高达75V的高输入电压以及在EOU和灵活性之间实现平衡的设计。