LM2574HVN-12/NOPB

Texas Instruments
926-LM2574HVN12NOPB
LM2574HVN-12/NOPB

制造商:

说明:
开关稳压器 0.5A SD VTG Reg

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: 开关稳压器
RoHS:  
Through Hole
PDIP-8
Buck
12 V
500 mA
1 Output
4 V
60 V
5 mA
58 kHz
- 40 C
+ 125 C
LM2574HV
Tube
商标: Texas Instruments
输入电压: 4 V to 60 V
工作电源电流: 5 mA
产品类型: Switching Voltage Regulators
关闭: Shutdown
工厂包装数量: 40
子类别: PMIC - Power Management ICs
电源电压-最小: 4 V
商标名: SIMPLE SWITCHER
类型: Step Down Voltage Regulator
单位重量: 440 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
原产地分类
原产国:
菲律宾
组装原产国/地区:
菲律宾
扩散国家:
英国
发货时,国家/地区可能会发生变化。

Texas Instruments Power for Processors

Texas Instruments SIMPLE SWITCHER® nano modules and regulators can be paired with TI high-performance processors to create the ideal power solution for your space-constrained application. SIMPLE SWITCHER nano modules and regulators make power design easy for MSP430™, C2000™, and Stellaris® microcontrollers (MCUs) as well as Sitara™ microprocessors (MPUs) and C6000™ digital signal processors (DSPs).
Learn More

LM2574x SIMPLE SWITCHER®稳压器

Texas Instruments LM2574x SIMPLE SWITCHER®稳压器是单片集成电路,可为降压开关稳压器提供所有有源功能。这些稳压器能够驱动0.5A负载,具有出色的线路和负载调节性能。LM2574x器件可提供3.3V、5V、12V、15V的固定版本和可调节输出版本。LM2574xx稳压器可为常用三端线性稳压器提供高效替代方案。这些稳压器具有高效率、TTL关断功能,显著简化了开关模式电源的设计。

LM257x SIMPLE SWITCHER® Voltage Regulators

Texas Instruments LM257x SIMPLE SWITCHER® Step-Down Voltage Regulators are high-efficiency devices ranging from 0.5A to 3A output current. TI LM2574 and LM2574HV SIMPLE SWITCHER Step-Down Voltage Regulators provide all the active functions for a step-down (buck) switching regulator capable of driving a 0.5A load with excellent line and load regulation. The LM2575 and LM2575HV step-down voltage regulators provide all the active functions for a step-down (buck) switching regulator capable of driving a 1A load with excellent line and load regulation.

库存量: 90

库存:
90
可立即发货
在途量:
240
预期 2026/12/17
生产周期:
16
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥62.1161 ¥62.12
¥47.9798 ¥479.80
¥41.5275 ¥1,038.19
¥40.0359 ¥4,804.31
¥36.3973 ¥10,191.24
¥36.0696 ¥18,756.19
¥35.1543 ¥35,154.30
¥34.3294 ¥86,510.09