LM2575HVS-15/NOPB

Texas Instruments
926-LM2575HVS15NOPB
LM2575HVS-15/NOPB

制造商:

说明:
开关稳压器 1A SD Vtg Reg A 926- LM2575HVSX15NOPB A A 926-LM2575HVSX15NOPB

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: 开关稳压器
RoHS:  
REACH - SVHC:
SMD/SMT
TO-263-5
Buck
15 V
1 A
1 Output
4.75 V
60 V
10 mA
58 kHz
- 40 C
+ 125 C
LM2575HV
Tube
商标: Texas Instruments
输入电压: 4.75 V to 60 V
湿度敏感性: Yes
工作电源电流: 5 mA
产品类型: Switching Voltage Regulators
关闭: Shutdown
工厂包装数量: 45
子类别: PMIC - Power Management ICs
电源电压-最小: 4.75 V
商标名: SIMPLE SWITCHER
类型: Step Down Voltage Regulator
单位重量: 1.591 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
马来西亚
扩散国家:
德国
发货时,国家/地区可能会发生变化。

Texas Instruments Power for Processors

Texas Instruments SIMPLE SWITCHER® nano modules and regulators can be paired with TI high-performance processors to create the ideal power solution for your space-constrained application. SIMPLE SWITCHER nano modules and regulators make power design easy for MSP430™, C2000™, and Stellaris® microcontrollers (MCUs) as well as Sitara™ microprocessors (MPUs) and C6000™ digital signal processors (DSPs).
Learn More

LM2575x可调节稳压器

Texas Instruments LM2575x可调节稳压器采用集成开关,能够提供1A的负载电流,并具有出色的线路和负载调节性能。这些器件通过提供集成电路中降压开关稳压器所需的所有有源功能,简化了开关电源的设计。LM2575x稳压器还具有内部频率补偿、固定频率振荡器、逐周期电流限制和热关断特性。这些稳压器可为常用三端线性稳压器提供出色的替代方案。该器件具有高效率,因此显著减小了散热片的尺寸,并且在许多情况下无需散热片。

LM257x SIMPLE SWITCHER® Voltage Regulators

Texas Instruments LM257x SIMPLE SWITCHER® Step-Down Voltage Regulators are high-efficiency devices ranging from 0.5A to 3A output current. TI LM2574 and LM2574HV SIMPLE SWITCHER Step-Down Voltage Regulators provide all the active functions for a step-down (buck) switching regulator capable of driving a 0.5A load with excellent line and load regulation. The LM2575 and LM2575HV step-down voltage regulators provide all the active functions for a step-down (buck) switching regulator capable of driving a 1A load with excellent line and load regulation.

库存量: 102

库存:
102 可立即发货
生产周期:
16 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥48.5561 ¥48.56
¥39.9568 ¥399.57
¥35.9001 ¥897.50
¥34.239 ¥3,081.51
¥31.0976 ¥8,396.35
¥30.2727 ¥16,347.26
¥29.8659 ¥30,911.21
¥29.3687 ¥74,009.12

备用包装

制造商零件编号:
包装:
Reel, Cut Tape, MouseReel
供货情况:
库存量
单价:
¥41.1094
最小:
1

类似产品

Texas Instruments LM2575HVSX-15/NOPB
Texas Instruments
开关稳压器 SIMPLE SWITCHER 1A S tep-Down Voltage Re A 926-LM2575HVS15NOPB