LM2575INE4

595-LM2575INE4
LM2575INE4

制造商:

说明:
开关稳压器 1A Simple Step-Down Switching Volt Reg

寿命周期:
停产
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

类似产品

Texas Instruments LM2575IN
Texas Instruments
开关稳压器 1A Simple Step-Down Switching Volt Reg

产品属性 属性值 选择属性
Texas Instruments
产品种类: 开关稳压器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Through Hole
PDIP-16
Buck
37 V
1 A
1 Output
4.75 V
40 V
58 kHz
- 40 C
+ 125 C
LM2575
Tube
商标: Texas Instruments
组装国: Not Available
扩散国家: Not Available
原产国: MX
负载调节: 4 %
工作电源电流: 5 mA
产品类型: Switching Voltage Regulators
工厂包装数量: 25
子类别: PMIC - Power Management ICs
商标名: SIMPLE SWITCHER
类型: Charge Pump
单位重量: 1.628 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99