LM2575M-5.0/NOPB

Texas Instruments
926-LM2575M-50/NOPB
LM2575M-5.0/NOPB

制造商:

说明:
开关稳压器 1A SD Vtg Reg A 926- LM2575MX50NOPB A 92 A 926-LM2575MX50NOPB

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: 开关稳压器
RoHS:  
SMD/SMT
SOIC-24
Buck
5 V
1 A
1 Output
4.75 V
40 V
10 mA
58 kHz
- 40 C
+ 125 C
LM2575
Tube
商标: Texas Instruments
输入电压: 4.75 V to 40 V
湿度敏感性: Yes
工作电源电流: 5 mA
产品类型: Switching Voltage Regulators
关闭: Shutdown
工厂包装数量: 30
子类别: PMIC - Power Management ICs
电源电压-最小: 4.75 V
商标名: SIMPLE SWITCHER
类型: Step Down Voltage Regulator
单位重量: 734.500 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
马来西亚
扩散国家:
德国
发货时,国家/地区可能会发生变化。

Texas Instruments Power for Processors

Texas Instruments SIMPLE SWITCHER® nano modules and regulators can be paired with TI high-performance processors to create the ideal power solution for your space-constrained application. SIMPLE SWITCHER nano modules and regulators make power design easy for MSP430™, C2000™, and Stellaris® microcontrollers (MCUs) as well as Sitara™ microprocessors (MPUs) and C6000™ digital signal processors (DSPs).
Learn More

LM257x SIMPLE SWITCHER® Voltage Regulators

Texas Instruments LM257x SIMPLE SWITCHER® Step-Down Voltage Regulators are high-efficiency devices ranging from 0.5A to 3A output current. TI LM2574 and LM2574HV SIMPLE SWITCHER Step-Down Voltage Regulators provide all the active functions for a step-down (buck) switching regulator capable of driving a 0.5A load with excellent line and load regulation. The LM2575 and LM2575HV step-down voltage regulators provide all the active functions for a step-down (buck) switching regulator capable of driving a 1A load with excellent line and load regulation.

库存量: 593

库存:
593 可立即发货
生产周期:
16 周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥32.6683 ¥32.67
¥24.6453 ¥246.45
¥22.6678 ¥680.03
¥20.3513 ¥2,442.16
¥19.2778 ¥5,205.01
¥19.1874 ¥9,785.57
¥18.0348 ¥18,395.50
¥17.6167 ¥44,394.08

备用包装

制造商零件编号:
包装:
Reel, Cut Tape, MouseReel
供货情况:
库存量
单价:
¥25.5606
最小:
1

类似产品

Texas Instruments LM2575MX-5.0/NOPB
Texas Instruments
开关稳压器 1A SD VTG Reg A 926- LM2575M-50/NOPB A 9 A 926-LM2575M-50/NOPB