LM2576HVS-3.3/NOPB

Texas Instruments
926-LM2576HVS33NOPB
LM2576HVS-3.3/NOPB

制造商:

说明:
开关稳压器 3A SD Vtg Reg A 926- LM2576HVSX33NOPB A A 926-LM2576HVSX33NOPB

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: 开关稳压器
RoHS:  
REACH - SVHC:
SMD/SMT
TO-263-5
Buck
3.3 V
3 A
1 Output
5 mA
52 kHz
- 40 C
+ 125 C
LM2576HV
Tube
商标: Texas Instruments
输入电压: 4 V to 63 V
湿度敏感性: Yes
工作电源电流: 5 mA
产品类型: Switching Voltage Regulators
关闭: Shutdown
工厂包装数量: 45
子类别: PMIC - Power Management ICs
电源电压-最小: 4 V
商标名: SIMPLE SWITCHER
类型: Step Down Voltage Regulator
单位重量: 2.400 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
马来西亚
扩散国家:
英国
发货时,国家/地区可能会发生变化。

LM257x SIMPLE SWITCHER® Voltage Regulators

Texas Instruments LM257x SIMPLE SWITCHER® Step-Down Voltage Regulators are high-efficiency devices ranging from 0.5A to 3A output current. TI LM2574 and LM2574HV SIMPLE SWITCHER Step-Down Voltage Regulators provide all the active functions for a step-down (buck) switching regulator capable of driving a 0.5A load with excellent line and load regulation. The LM2575 and LM2575HV step-down voltage regulators provide all the active functions for a step-down (buck) switching regulator capable of driving a 1A load with excellent line and load regulation.

Texas Instruments Power for Processors

Texas Instruments SIMPLE SWITCHER® nano modules and regulators can be paired with TI high-performance processors to create the ideal power solution for your space-constrained application. SIMPLE SWITCHER nano modules and regulators make power design easy for MSP430™, C2000™, and Stellaris® microcontrollers (MCUs) as well as Sitara™ microprocessors (MPUs) and C6000™ digital signal processors (DSPs).
Learn More

LM2576x SIMPLE SWITCHER®稳压器

Texas Instruments LM2576x SIMPLE SWITCHER®稳压器是单片集成电路,可为降压开关稳压器提供所有有源功能。这些稳压器能够驱动3A负载,具有出色的线路和负载调节性能。LM2576x器件可提供3.3V、5V、12V、15V的固定版本和可调节输出版本。LM2576x稳压器可为常用三端线性稳压器提供高效替代方案。这些稳压器具有高效率、TTL关断功能,显著简化了开关模式电源的设计。

库存量: 23

库存:
23
可立即发货
在途量:
180
预期 2027/1/11
生产周期:
12
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥78.7497 ¥78.75
¥61.2912 ¥612.91
¥54.6807 ¥1,367.02
¥50.2963 ¥4,526.67
¥48.3866 ¥13,064.38
¥47.3922 ¥21,326.49
¥46.4882 ¥41,839.38
2,700 报价

备用包装

制造商零件编号:
包装:
Reel, Cut Tape, MouseReel
供货情况:
库存量
单价:
¥67.6644
最小:
1

类似产品

Texas Instruments LM2576HVSX-3.3/NOPB
Texas Instruments
开关稳压器 SIMPLE SWITCHER® 4V to 60V 3A Low C A 926-LM2576HVS33NOPB